Part Details for IDT74FBT2827BD by Integrated Device Technology Inc
Overview of IDT74FBT2827BD by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FBT2827BD
IDT74FBT2827BD CAD Models
IDT74FBT2827BD Part Data Attributes
|
IDT74FBT2827BD
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FBT2827BD
Integrated Device Technology Inc
Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE; 25 OHM OUTPUT SERIES RESISTOR | |
Control Type | ENABLE LOW | |
Family | BCT/FBT | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.004 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT74FBT2827BD
This table gives cross-reference parts and alternative options found for IDT74FBT2827BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FBT2827BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54BCT2827CJT | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | IDT74FBT2827BD vs SNJ54BCT2827CJT |
SN74BCT2827CNTE4 | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | IDT74FBT2827BD vs SN74BCT2827CNTE4 |
SN74BCT2827NT3 | Bus Driver, | Rochester Electronics LLC | IDT74FBT2827BD vs SN74BCT2827NT3 |
5962-9074401MLA | 10 Bit Buffer/Driver With Series Resistor 24-CDIP -55 to 125 | Texas Instruments | IDT74FBT2827BD vs 5962-9074401MLA |
SN74BCT2827NT3 | IC,BUFFER/DRIVER,SINGLE,10-BIT,BICMOS-TTL,DIP,24PIN,PLASTIC | Texas Instruments | IDT74FBT2827BD vs SN74BCT2827NT3 |
SN74BCT2827CNTE4 | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | IDT74FBT2827BD vs SN74BCT2827CNTE4 |
SN64BCT2827CNT | 10-Bit Bus/MOS Memory Driver with 3-State Outputs 24-PDIP -40 to 85 | Texas Instruments | IDT74FBT2827BD vs SN64BCT2827CNT |
SN74BCT2827CNT | 10-Bit Bus/MOS Memory Drivers With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | IDT74FBT2827BD vs SN74BCT2827CNT |
IDT74FBT2827AD | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | IDT74FBT2827BD vs IDT74FBT2827AD |
5962-9074401MLX | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, DIP24, 1.280 X 0.310 INCH, 0.200 INCH DIP-24 | Texas Instruments | IDT74FBT2827BD vs 5962-9074401MLX |