Part Details for SN74BCT2827CNT by Texas Instruments
Overview of SN74BCT2827CNT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74BCT2827CNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86024332
|
Verical | Buffer/Line Driver 10-CH Non-Inverting 3-ST BiCMOS 24-Pin PDIP Tube RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 0001 | Americas - 15894 |
|
$2.6375 / $2.9125 | Buy Now |
|
Bristol Electronics | 430 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, BCT/FBT SERIES, 1-FUNC, 10-BIT, TRUE OUTPUT, BICMOS, PDIP24 | 304 |
|
$3.6960 / $6.7200 | Buy Now |
|
Rochester Electronics | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14360 |
|
$2.1100 / $2.4800 | Buy Now |
Part Details for SN74BCT2827CNT
SN74BCT2827CNT CAD Models
SN74BCT2827CNT Part Data Attributes
|
SN74BCT2827CNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT2827CNT
Texas Instruments
10-Bit Bus/MOS Memory Drivers With 3-State Outputs 24-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL OUTPUT ENABLE; 25 OHM OUTPUT SERIES RESISTOR | |
Control Type | ENABLE LOW | |
Family | BCT/FBT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 7.8 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74BCT2827CNT
This table gives cross-reference parts and alternative options found for SN74BCT2827CNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT2827CNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74BCT2827NT3 | Rochester Electronics LLC | Check for Price | Bus Driver, | SN74BCT2827CNT vs SN74BCT2827NT3 |
SN74BCT2827CNTE4 | Rochester Electronics LLC | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDIP24, PLASTIC, DIP-24 | SN74BCT2827CNT vs SN74BCT2827CNTE4 |
IDT74FBT2827AD | Integrated Device Technology Inc | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | SN74BCT2827CNT vs IDT74FBT2827AD |
SN74BCT2827NT3 | Texas Instruments | Check for Price | IC,BUFFER/DRIVER,SINGLE,10-BIT,BICMOS-TTL,DIP,24PIN,PLASTIC | SN74BCT2827CNT vs SN74BCT2827NT3 |
SN64BCT2827CNT | Texas Instruments | Check for Price | 10-Bit Bus/MOS Memory Driver with 3-State Outputs 24-PDIP -40 to 85 | SN74BCT2827CNT vs SN64BCT2827CNT |
SN54BCT2827CJT | Texas Instruments | Check for Price | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | SN74BCT2827CNT vs SN54BCT2827CJT |