Part Details for IDT74ALVCHS162830DF by Integrated Device Technology Inc
Overview of IDT74ALVCHS162830DF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74ALVCHS162830DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80 | 238 |
|
$1.1875 / $2.3750 | Buy Now |
Part Details for IDT74ALVCHS162830DF
IDT74ALVCHS162830DF CAD Models
IDT74ALVCHS162830DF Part Data Attributes:
|
IDT74ALVCHS162830DF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74ALVCHS162830DF
Integrated Device Technology Inc
Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TVSOP-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-12-01 | |
Additional Feature | BUS HOLD INPUTS | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G80 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP80,.3,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for IDT74ALVCHS162830DF
This table gives cross-reference parts and alternative options found for IDT74ALVCHS162830DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCHS162830DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCHS162830DFG | TVSOP-80, Tube | Integrated Device Technology Inc | IDT74ALVCHS162830DF vs 74ALVCHS162830DFG |
IDT74ALVCHS162830DFG8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80 | Integrated Device Technology Inc | IDT74ALVCHS162830DF vs IDT74ALVCHS162830DFG8 |
SN74ALVCHS162830G | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, TVSOP-80 | Texas Instruments | IDT74ALVCHS162830DF vs SN74ALVCHS162830G |
IDT74ALVCHS162830DF8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80 | Integrated Device Technology Inc | IDT74ALVCHS162830DF vs IDT74ALVCHS162830DF8 |
SN74ALVCH162830DBBR | 1-Bit To 2-Bit Address Driver With 3-State Outputs 80-TSSOP -40 to 85 | Texas Instruments | IDT74ALVCHS162830DF vs SN74ALVCH162830DBBR |
74ALVCH162830GRE4 | 1-Bit To 2-Bit Address Driver With 3-State Outputs 80-TSSOP -40 to 85 | Texas Instruments | IDT74ALVCHS162830DF vs 74ALVCH162830GRE4 |
74ALVCHS162830AGR | 18-ch, 2.3-V to 3.6-V buffers with bus-hold and 3-state outputs 80-TSSOP -40 to 85 | Texas Instruments | IDT74ALVCHS162830DF vs 74ALVCHS162830AGR |
ALVCHS162830AGRG4 | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, ROHS COMPLIANT, PLASTIC, TVSOP-80 | Texas Instruments | IDT74ALVCHS162830DF vs ALVCHS162830AGRG4 |
IDT74ALVCHS162830DF8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80 | Renesas Electronics Corporation | IDT74ALVCHS162830DF vs IDT74ALVCHS162830DF8 |
SN74ALVCHS162830GR | 18-ch, 2.3-V to 3.6-V buffers with bus-hold and 3-state outputs 80-TSSOP -40 to 85 | Texas Instruments | IDT74ALVCHS162830DF vs SN74ALVCHS162830GR |