Part Details for MICALVCHS162830GR by Texas Instruments
Overview of MICALVCHS162830GR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MICALVCHS162830GR
MICALVCHS162830GR CAD Models
MICALVCHS162830GR Part Data Attributes
|
MICALVCHS162830GR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MICALVCHS162830GR
Texas Instruments
ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TSSOP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G80 | |
JESD-609 Code | e4 | |
Length | 17 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for MICALVCHS162830GR
This table gives cross-reference parts and alternative options found for MICALVCHS162830GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MICALVCHS162830GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ALVCHS162830DGB | NXP Semiconductors | Check for Price | IC ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, PLASTIC, TVSOP-80, Bus Driver/Transceiver | MICALVCHS162830GR vs 74ALVCHS162830DGB |
SN74ALVCHS162830GR | Texas Instruments | $2.6685 | 18-ch, 2.3-V to 3.6-V buffers with bus-hold and 3-state outputs 80-TSSOP -40 to 85 | MICALVCHS162830GR vs SN74ALVCHS162830GR |
SN74ALVCHS162830G | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, TVSOP-80 | MICALVCHS162830GR vs SN74ALVCHS162830G |
74ALVCHS162830DFG | Integrated Device Technology Inc | Check for Price | TVSOP-80, Tube | MICALVCHS162830GR vs 74ALVCHS162830DFG |
IDT74ALVCHS162830DFG | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, GREEN, TVSOP-80 | MICALVCHS162830GR vs IDT74ALVCHS162830DFG |
ALVCHS162830AGRG4 | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, ROHS COMPLIANT, PLASTIC, TVSOP-80 | MICALVCHS162830GR vs ALVCHS162830AGRG4 |
ALVCHS162830AGRE4 | Texas Instruments | Check for Price | 1-Bit to 2-Bit Address Driver With 3-State Outputs 80-TSSOP -40 to 85 | MICALVCHS162830GR vs ALVCHS162830AGRE4 |