Part Details for IDT74ALVCH16832PA8 by Integrated Device Technology Inc
Overview of IDT74ALVCH16832PA8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74ALVCH16832PA8
IDT74ALVCH16832PA8 CAD Models
IDT74ALVCH16832PA8 Part Data Attributes:
|
IDT74ALVCH16832PA8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74ALVCH16832PA8
Integrated Device Technology Inc
Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64, TSSOP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G64 | |
Length | 17 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for IDT74ALVCH16832PA8
This table gives cross-reference parts and alternative options found for IDT74ALVCH16832PA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH16832PA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH16832DGGRE4 | ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | IDT74ALVCH16832PA8 vs 74ALVCH16832DGGRE4 |
ALVCH16832DGG-T | IC ALVC/VCX/A SERIES, 7 1-BIT DRIVER, TRUE OUTPUT, PDSO64, 6.10 MM, PLASTIC, MO-153, SOT-646-1, TSSOP-64, Bus Driver/Transceiver | NXP Semiconductors | IDT74ALVCH16832PA8 vs ALVCH16832DGG-T |
SN74ALVCH16832DGGR | 1-To-4 Address Register/Driver With 3-State Outputs 64-TSSOP -40 to 85 | Texas Instruments | IDT74ALVCH16832PA8 vs SN74ALVCH16832DGGR |
HD74ALVCH16832T | ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64, TSSOP-64 | Renesas Electronics Corporation | IDT74ALVCH16832PA8 vs HD74ALVCH16832T |
IDT74ALVCH16832PA | Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | IDT74ALVCH16832PA8 vs IDT74ALVCH16832PA |
74ALVCH16832DGG:11 | 74ALVCH16832 - 7-bit to 28-bit address register/driver with 3-state outputs TSSOP 64-Pin | NXP Semiconductors | IDT74ALVCH16832PA8 vs 74ALVCH16832DGG:11 |
74ALVCH16832DGG | ALVC/VCX/A SERIES, QUAD 7-BIT DRIVER, TRUE OUTPUT, PDSO64, 6.10 MM, PLASTIC, MO-153, SOT646-1, TSSOP-64 | NXP Semiconductors | IDT74ALVCH16832PA8 vs 74ALVCH16832DGG |
HD74ALVCH16832T | Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Hitachi Ltd | IDT74ALVCH16832PA8 vs HD74ALVCH16832T |
74ALVCH16832DGGRG4 | 1-To-4 Address Register/Driver With 3-State Outputs 64-TSSOP -40 to 85 | Texas Instruments | IDT74ALVCH16832PA8 vs 74ALVCH16832DGGRG4 |
935270692112 | ALVC/VCX/A SERIES, 7 1-BIT DRIVER, TRUE OUTPUT, PDSO64, 6.10 MM, PLASTIC, MO-153, SOT-646-1, TSSOP-64 | NXP Semiconductors | IDT74ALVCH16832PA8 vs 935270692112 |