Part Details for IDT73720APQF9 by Integrated Device Technology Inc
Overview of IDT73720APQF9 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT73720APQF9
IDT73720APQF9 CAD Models
IDT73720APQF9 Part Data Attributes
|
IDT73720APQF9
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT73720APQF9
Integrated Device Technology Inc
Bus Exchanger, 73 Series, 1-Func, 16-Bit, True Output, CMOS, PQFP80, PLASTIC, QFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BYTE CONTROL ON ALL THREE PORTS | |
Family | 73 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IDT73720APQF9
This table gives cross-reference parts and alternative options found for IDT73720APQF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT73720APQF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT73720PQF | Bus Exchanger, 73 Series, 1-Func, 16-Bit, True Output, CMOS, PQFP80, PLASTIC, QFP-80 | Integrated Device Technology Inc | IDT73720APQF9 vs IDT73720PQF |
IDT73720PQF8 | Bus Exchanger, 73 Series, 1-Func, 16-Bit, True Output, CMOS, PQFP80, PLASTIC, QFP-80 | Integrated Device Technology Inc | IDT73720APQF9 vs IDT73720PQF8 |
IDT73720APQF | Bus Exchanger, 73 Series, 1-Func, 16-Bit, True Output, CMOS, PQFP80, PLASTIC, QFP-80 | Integrated Device Technology Inc | IDT73720APQF9 vs IDT73720APQF |