Part Details for IDT72V73260DA by Integrated Device Technology Inc
Overview of IDT72V73260DA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for IDT72V73260DA
IDT72V73260DA CAD Models
IDT72V73260DA Part Data Attributes:
|
IDT72V73260DA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72V73260DA
Integrated Device Technology Inc
Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 0.50 MM PITCH, TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.64 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |
Alternate Parts for IDT72V73260DA
This table gives cross-reference parts and alternative options found for IDT72V73260DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V73260DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V73260DA | Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 | Integrated Device Technology Inc | IDT72V73260DA vs 72V73260DA |
72V73260DA8 | Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 | Integrated Device Technology Inc | IDT72V73260DA vs 72V73260DA8 |
IDT72V73260DAG | Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 | Integrated Device Technology Inc | IDT72V73260DA vs IDT72V73260DAG |
72V73260DAG | TQFP-144, Tray | Integrated Device Technology Inc | IDT72V73260DA vs 72V73260DAG |