Part Details for IDT72V51233L7-5BB8 by Integrated Device Technology Inc
Overview of IDT72V51233L7-5BB8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V51256L7-5BB8 | Renesas Electronics Corporation | 4Q x36 2M Multi-Queue, 3.3V | |
72T51333L5BB8 | Renesas Electronics Corporation | 2.5V 2M 32QUE MULTI-Q | |
72T51356L5BB8 | Renesas Electronics Corporation | 2.5V 32Q 2M MULTI-Q |
Part Details for IDT72V51233L7-5BB8
IDT72V51233L7-5BB8 CAD Models
IDT72V51233L7-5BB8 Part Data Attributes
|
IDT72V51233L7-5BB8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72V51233L7-5BB8
Integrated Device Technology Inc
FIFO, 32KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 4 ns | |
Additional Feature | ALTERNATIVE MEMORY WIDTH:9-BIT | |
Alternate Memory Width | 9 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Cycle Time | 7.5 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Memory Density | 589824 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for IDT72V51233L7-5BB8
This table gives cross-reference parts and alternative options found for IDT72V51233L7-5BB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V51233L7-5BB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V51333L7-5BBGI | FIFO, 32KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT72V51233L7-5BB8 vs IDT72V51333L7-5BBGI |
IDT72V51233L7-5BBG8 | FIFO, 32KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT72V51233L7-5BB8 vs IDT72V51233L7-5BBG8 |
IDT72V51433L7-5BBGI | FIFO, 32KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT72V51233L7-5BB8 vs IDT72V51433L7-5BBGI |
IDT72V51233L7-5BBI | FIFO, 32KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT72V51233L7-5BB8 vs IDT72V51233L7-5BBI |
72V51333L7-5BB | PBGA-256, Tray | Integrated Device Technology Inc | IDT72V51233L7-5BB8 vs 72V51333L7-5BB |
IDT72V51433L7-5BBI | FIFO, 32KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT72V51233L7-5BB8 vs IDT72V51433L7-5BBI |
IDT72V51233L7-5BBGI | FIFO, 32KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT72V51233L7-5BB8 vs IDT72V51233L7-5BBGI |
IDT72V51433L7-5BBG8 | FIFO, 32KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT72V51233L7-5BB8 vs IDT72V51433L7-5BBG8 |
IDT72V51233L7-5BB | FIFO, 32KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT72V51233L7-5BB8 vs IDT72V51233L7-5BB |
IDT72V51333L7-5BBI | FIFO, 32KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT72V51233L7-5BB8 vs IDT72V51333L7-5BBI |