IDT72V51233L7-5BB8 vs 72V51333L7-5BBI feature comparison

IDT72V51233L7-5BB8 Integrated Device Technology Inc

Buy Now Datasheet

72V51333L7-5BBI Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA PBGA
Package Description 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256
Pin Count 256 256
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 4 ns 4 ns
Additional Feature ALTERNATIVE MEMORY WIDTH:9-BIT ALTERNATIVE MEMORY WIDTH:9-BIT
Alternate Memory Width 9 9
Clock Frequency-Max (fCLK) 133 MHz 133 MHz
Cycle Time 7.5 ns 7.5 ns
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0 e0
Length 17 mm 17 mm
Memory Density 589824 bit 589824 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 256 256
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX18 32KX18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Standby Current-Max 0.01 A 0.01 A
Supply Current-Max 0.1 mA 0.1 mA
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 17 mm 17 mm
Base Number Matches 1 3
Pbfree Code No
Manufacturer Package Code BB256

Compare IDT72V51233L7-5BB8 with alternatives

Compare 72V51333L7-5BBI with alternatives