Memory
IDT72V271LA20TFG8
Integrated Device Technology Inc
Description: FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64

Overview of IDT72V271LA20TFG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for IDT72V271LA20TFG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72V271LA20TFG8 by Integrated Device Technology Inc

IDT72V271LA20TFG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
12 ns
Additional Feature
RETRANSMIT; AUTO POWER DOWN
Cycle Time
20 ns
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Memory Density
294912 bit
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX9
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. IDT72V271LA20TFG8
    Integrated Device Technology Inc
    FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64
    VS

Alternate Parts for IDT72V271LA20TFG8

This table gives cross-reference parts and alternative options found for IDT72V271LA20TFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V271LA20TFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72271LA20TFI9 FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72V271LA20TFG8 vs IDT72271LA20TFI9
IDT72271LA20TFGI8 FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72V271LA20TFG8 vs IDT72271LA20TFGI8
72V271LA20TF8 TQFP-64, Reel Integrated Device Technology Inc IDT72V271LA20TFG8 vs 72V271LA20TF8
IDT72271LA20TFG8 FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72V271LA20TFG8 vs IDT72271LA20TFG8
72271LA20TFG FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, GREEN, STQFP-64 Integrated Device Technology Inc IDT72V271LA20TFG8 vs 72271LA20TFG
IDT72271LA20TF8 FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72V271LA20TFG8 vs IDT72271LA20TF8
IDT72V271LA20TF8 FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc IDT72V271LA20TFG8 vs IDT72V271LA20TF8
IDT72V271LA20TF FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc IDT72V271LA20TFG8 vs IDT72V271LA20TF
72271LA20TF TQFP-64, Tray Integrated Device Technology Inc IDT72V271LA20TFG8 vs 72271LA20TF
72271LA20TFGI8 FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, GREEN, STQFP-64 Integrated Device Technology Inc IDT72V271LA20TFG8 vs 72271LA20TFGI8
Part Number Description Manufacturer Compare
IDT72271LA20TFI9 FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72V271LA20TFG8 vs IDT72271LA20TFI9
72271LA20TFG8 FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, GREEN, STQFP-64 Integrated Device Technology Inc IDT72V271LA20TFG8 vs 72271LA20TFG8
IDT72271LA20TFGI8 FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72V271LA20TFG8 vs IDT72271LA20TFGI8
IDT72V271LA20PF FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V271LA20TFG8 vs IDT72V271LA20PF
IDT72271LA20TFI8 FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72V271LA20TFG8 vs IDT72271LA20TFI8
72271LA20TFI TQFP-64, Tray Integrated Device Technology Inc IDT72V271LA20TFG8 vs 72271LA20TFI
72V271LA20TF TQFP-64, Tray Integrated Device Technology Inc IDT72V271LA20TFG8 vs 72V271LA20TF
72V271LA20TFG8 FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, SLIM, GREEN, TQFP-64 Integrated Device Technology Inc IDT72V271LA20TFG8 vs 72V271LA20TFG8
IDT72271L20G FIFO, 32KX9, Synchronous, CMOS, CPGA68, PGA-68 Integrated Device Technology Inc IDT72V271LA20TFG8 vs IDT72271L20G
72271LA20PFGI FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V271LA20TFG8 vs 72271LA20PFGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72V271LA20TFG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72V271LA20TFG8 by Integrated Device Technology Inc

  • Please alert me when IDT72V271LA20TFG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72V271LA20TFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72V271LA20TFG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72V271LA20TFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72V271LA20TFG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72V271LA20TFG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: