Part Details for IDT72271L20G by Integrated Device Technology Inc
Overview of IDT72271L20G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72271L20G
IDT72271L20G CAD Models
IDT72271L20G Part Data Attributes
|
IDT72271L20G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72271L20G
Integrated Device Technology Inc
FIFO, 32KX9, Synchronous, CMOS, CPGA68, PGA-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | RETRANSMIT; AUTOMATIC POWER-DOWN | |
Cycle Time | 20 ns | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e3 | |
Length | 29.464 mm | |
Memory Density | 294912 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm |
Alternate Parts for IDT72271L20G
This table gives cross-reference parts and alternative options found for IDT72271L20G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72271L20G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72271LA20TFI8 | FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT72271L20G vs IDT72271LA20TFI8 |
72V271LA20TF8 | TQFP-64, Reel | Integrated Device Technology Inc | IDT72271L20G vs 72V271LA20TF8 |
IDT72V271LA20PFG | FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72271L20G vs IDT72V271LA20PFG |
72271LA20TF | TQFP-64, Tray | Integrated Device Technology Inc | IDT72271L20G vs 72271LA20TF |
IDT72V271LA20TFG8 | FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 | Integrated Device Technology Inc | IDT72271L20G vs IDT72V271LA20TFG8 |
IDT72271LA20PF9 | FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72271L20G vs IDT72271LA20PF9 |
72271LA20TFGI | FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, GREEN, STQFP-64 | Integrated Device Technology Inc | IDT72271L20G vs 72271LA20TFGI |
IDT72271L20TFI | FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT72271L20G vs IDT72271L20TFI |
IDT72271L20PFI | FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT72271L20G vs IDT72271L20PFI |
IDT72271LA20PFI9 | FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72271L20G vs IDT72271LA20PFI9 |