Part Details for IDT72413L35P by Integrated Device Technology Inc
Overview of IDT72413L35P by Integrated Device Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT72413L35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 111 |
|
RFQ | ||
|
Quest Components | 64 X 5 OTHER FIFO, 20 ns, PDIP20 | 209 |
|
$10.3360 / $14.5350 | Buy Now |
|
Quest Components | 64 X 5 OTHER FIFO, 20 ns, PDIP20 | 84 |
|
$11.3050 / $14.5350 | Buy Now |
|
Quest Components | 64 X 5 OTHER FIFO, 20 ns, PDIP20 | 17 |
|
$5.2500 / $10.5000 | Buy Now |
Part Details for IDT72413L35P
IDT72413L35P CAD Models
IDT72413L35P Part Data Attributes
|
IDT72413L35P
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72413L35P
Integrated Device Technology Inc
FIFO, 64X5, 20ns, Asynchronous, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Additional Feature | FALL THRU 28NS | |
Cycle Time | 28.57 ns | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.162 mm | |
Memory Density | 320 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 5 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X5 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.191 mm | |
Standby Current-Max | 0.000075 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT72413L35P
This table gives cross-reference parts and alternative options found for IDT72413L35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72413L35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72413L35PG | FIFO, 64X5, 20ns, Asynchronous, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Integrated Device Technology Inc | IDT72413L35P vs 72413L35PG |
AM67C4023-35NC | FIFO, 64X5, 20ns, Asynchronous, CMOS, PDIP20 | AMD | IDT72413L35P vs AM67C4023-35NC |
72413L35P | PDIP-20, Tube | Integrated Device Technology Inc | IDT72413L35P vs 72413L35P |
72413L35PDGG | FIFO | Integrated Device Technology Inc | IDT72413L35P vs 72413L35PDGG |
72413L35PDGG8 | FIFO | Integrated Device Technology Inc | IDT72413L35P vs 72413L35PDGG8 |