Memory
IDT723611L20PF8
Integrated Device Technology Inc
Description: FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120

Overview of IDT723611L20PF8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT723611L20PF8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT723611L20PF8 by Integrated Device Technology Inc

IDT723611L20PF8
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
TQFP-120
Pin Count
120
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
12 ns
Additional Feature
MAILBOX; PARITY GENERATOR/CHECKER
Clock Frequency-Max (fCLK)
50 MHz
Cycle Time
20 ns
JESD-30 Code
S-PQFP-G120
JESD-609 Code
e0
Length
14 mm
Memory Density
2304 bit
Memory IC Type
OTHER FIFO
Memory Width
36
Moisture Sensitivity Level
4
Number of Functions
1
Number of Terminals
120
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64X36
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP120,.63SQ,16
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.06 A
Supply Current-Max
0.13 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. IDT723611L20PF8
    Integrated Device Technology Inc
    FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120
    VS

Alternate Parts for IDT723611L20PF8

This table gives cross-reference parts and alternative options found for IDT723611L20PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT723611L20PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT723611L20PF FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc IDT723611L20PF8 vs IDT723611L20PF
723611L20PFG Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 Integrated Device Technology Inc IDT723611L20PF8 vs 723611L20PFG
IDT723611L20PFI9 FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc IDT723611L20PF8 vs IDT723611L20PFI9
IDT723613L20PF8 FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc IDT723611L20PF8 vs IDT723613L20PF8
IDT723613L20PFGI8 FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc IDT723611L20PF8 vs IDT723613L20PFGI8
723613L20PFI TQFP-120, Tray Integrated Device Technology Inc IDT723611L20PF8 vs 723613L20PFI
IDT723611L20PFI Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc IDT723611L20PF8 vs IDT723611L20PFI
IDT723611L20PFG8 Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc IDT723611L20PF8 vs IDT723611L20PFG8
723613L20PFI9 TQFP-120, Tray Integrated Device Technology Inc IDT723611L20PF8 vs 723613L20PFI9
IDT723611L20PF9 FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc IDT723611L20PF8 vs IDT723611L20PF9
Part Number Description Manufacturer Compare
723613L15PFG Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 Integrated Device Technology Inc IDT723611L20PF8 vs 723613L15PFG
723651L20PFG FIFO, 2KX36, 13ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc IDT723611L20PF8 vs 723651L20PFG
723614L20PFI TQFP-120, Tray Integrated Device Technology Inc IDT723611L20PF8 vs 723614L20PFI
IDT72V3641L20PF8 FIFO, 1KX36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc IDT723611L20PF8 vs IDT72V3641L20PF8
IDT72V3642L10PF8 Bi-Directional FIFO, 1KX36, 6.5ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc IDT723611L20PF8 vs IDT72V3642L10PF8
IDT723612L20PFGI Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 Integrated Device Technology Inc IDT723611L20PF8 vs IDT723612L20PFGI
IDT72V3613L12PF8 FIFO, 64X36, 8ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc IDT723611L20PF8 vs IDT72V3613L12PF8
IDT723651L20PF FIFO, 2KX36, 13ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc IDT723611L20PF8 vs IDT723651L20PF
SN74ACT3631-20PCB 512 x 36 synchronous FIFO memory 120-HLQFP 0 to 70 Texas Instruments IDT723611L20PF8 vs SN74ACT3631-20PCB
IDT72V3613L15PF FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc IDT723611L20PF8 vs IDT72V3613L15PF

Related Parts for IDT723611L20PF8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT723611L20PF8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT723611L20PF8 by Integrated Device Technology Inc

  • Please alert me when IDT723611L20PF8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT723611L20PF8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT723611L20PF8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT723611L20PF8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT723611L20PF8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT723611L20PF8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: