Part Details for SN74ACT3631-20PCB by Texas Instruments
Overview of SN74ACT3631-20PCB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9522-0/PCBZ | Analog Devices | 12/24 Channel Clock Gen 2,0GH |
Price & Stock for SN74ACT3631-20PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FIFO, 512X36, 13ns, Synchronous, PQFP120 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 643 |
|
$14.7300 / $17.3300 | Buy Now |
Part Details for SN74ACT3631-20PCB
SN74ACT3631-20PCB CAD Models
SN74ACT3631-20PCB Part Data Attributes
|
SN74ACT3631-20PCB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT3631-20PCB
Texas Instruments
512 x 36 synchronous FIFO memory 120-HLQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, HLQFP-120 | |
Pin Count | 120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 13 ns | |
Additional Feature | MAILBOX | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQFP-G120 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP120,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.0004 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for SN74ACT3631-20PCB
This table gives cross-reference parts and alternative options found for SN74ACT3631-20PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT3631-20PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
723631L20PFI9 | FIFO, 512X36, 13ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ACT3631-20PCB vs 723631L20PFI9 |
IDT723631L20PF | FIFO, 512X36, 13ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ACT3631-20PCB vs IDT723631L20PF |
IDT723631L20PFG | FIFO, 512X36, 13ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ACT3631-20PCB vs IDT723631L20PFG |
IDT723631L20PFI | FIFO, 512X36, 13ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ACT3631-20PCB vs IDT723631L20PFI |
IDT723631L20PF9 | FIFO, 512X36, 13ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ACT3631-20PCB vs IDT723631L20PF9 |
IDT723631L20PFI8 | FIFO, 512X36, 13ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ACT3631-20PCB vs IDT723631L20PFI8 |
IDT723631L20PFI9 | FIFO, 512X36, 13ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ACT3631-20PCB vs IDT723631L20PFI9 |
IDT723631L20PFG8 | FIFO, 512X36, 13ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ACT3631-20PCB vs IDT723631L20PFG8 |
SN74ACT3631-20PCBR | 512X36 OTHER FIFO, 13ns, PQFP120, GREEN, PLASTIC, HLQFP-120 | Texas Instruments | SN74ACT3631-20PCB vs SN74ACT3631-20PCBR |
IDT723631L20PFGI | FIFO, 512X36, 13ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ACT3631-20PCB vs IDT723631L20PFGI |