Part Details for IDT72241L25J8 by Integrated Device Technology Inc
Overview of IDT72241L25J8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT72241L25J8
IDT72241L25J8 CAD Models
IDT72241L25J8 Part Data Attributes:
|
IDT72241L25J8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72241L25J8
Integrated Device Technology Inc
FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.9954 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.4554 mm |
Alternate Parts for IDT72241L25J8
This table gives cross-reference parts and alternative options found for IDT72241L25J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72241L25J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C4241-25JI | FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | IDT72241L25J8 vs CY7C4241-25JI |
IDT72241L25JGI8 | FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72241L25J8 vs IDT72241L25JGI8 |
CY7C454-20JIT | FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT72241L25J8 vs CY7C454-20JIT |
CY7C4241-25JI | FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT72241L25J8 vs CY7C4241-25JI |
QS72241-25JR | FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, | Quality Semiconductor Inc | IDT72241L25J8 vs QS72241-25JR |
72241L20JGI | FIFO | Integrated Device Technology Inc | IDT72241L25J8 vs 72241L20JGI |
IDT72241L25JGI | FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72241L25J8 vs IDT72241L25JGI |
IDT72241L25JI | FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72241L25J8 vs IDT72241L25JI |
72241L25JG | FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72241L25J8 vs 72241L25JG |
CY7C4241-25JC | FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | IDT72241L25J8 vs CY7C4241-25JC |