Memory
72241L25JG
Integrated Device Technology Inc
Description: FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32

Overview of 72241L25JG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 72241L25JG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72241L25JG by Integrated Device Technology Inc

72241L25JG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
LCC-32
Pin Count
32
Reach Compliance Code
compliant
Access Time-Max
15 ns
Cycle Time
25 ns
JESD-30 Code
R-PLCC-J32
JESD-609 Code
e3
Memory Density
36864 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Standby Current-Max
0.005 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
J BEND
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 72241L25JG
    Integrated Device Technology Inc
    FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32
    VS

Alternate Parts for 72241L25JG

This table gives cross-reference parts and alternative options found for 72241L25JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72241L25JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72241L25JG FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 72241L25JG vs IDT72241L25JG
IDT72241L25J8 FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72241L25JG vs IDT72241L25J8
SN74ACT72241L-25RJR 4KX9 OTHER FIFO, 15ns, PQCC32, PLASTIC, LCC-32 Texas Instruments 72241L25JG vs SN74ACT72241L-25RJR
IDT72241L25JI8 FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72241L25JG vs IDT72241L25JI8
CY7C454-20JCT FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 72241L25JG vs CY7C454-20JCT
CY7C4241-25JI FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 72241L25JG vs CY7C4241-25JI
CY7C4241-25JC FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC 72241L25JG vs CY7C4241-25JC
SN74ACT72241L25RJ 4KX9 OTHER FIFO, 15ns, PQCC32, PLASTIC, LCC-32 Texas Instruments 72241L25JG vs SN74ACT72241L25RJ
CY7C4241-25JCR FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 72241L25JG vs CY7C4241-25JCR
CY7C4241-25JC FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 72241L25JG vs CY7C4241-25JC
Part Number Description Manufacturer Compare
IDT72241L25PF FIFO, 4KX9, 15ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc 72241L25JG vs IDT72241L25PF
CY7C454-20JI FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 72241L25JG vs CY7C454-20JI
CY7C433-15AC FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Cypress Semiconductor 72241L25JG vs CY7C433-15AC
CY7C4241-25JC FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC 72241L25JG vs CY7C4241-25JC
IDT72241L25PFGI FIFO, 4KX9, 15ns, Synchronous, CMOS, PQFP32, GREEN, TQFP-32 Integrated Device Technology Inc 72241L25JG vs IDT72241L25PFGI
IDT72241L25JI8 FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72241L25JG vs IDT72241L25JI8
72241L20JG FIFO Integrated Device Technology Inc 72241L25JG vs 72241L20JG
QS72241-25JR FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, Quality Semiconductor Inc 72241L25JG vs QS72241-25JR
CY7C4241-25AI FIFO, 4KX9, 15ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor 72241L25JG vs CY7C4241-25AI
CY7C4241-25JC FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 72241L25JG vs CY7C4241-25JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72241L25JG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72241L25JG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 72241L25JG would you like to use for your alert(s)?
  • Please alert me when 72241L25JG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72241L25JG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72241L25JG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72241L25JG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72241L25JG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72241L25JG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: