Part Details for IDT72103L50DB by Integrated Device Technology Inc
Overview of IDT72103L50DB by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT72103L50DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIFO, 2K x 9, Asynchronous, 40 Pin, Ceramic, DIP | 20 |
|
$31.2500 / $32.5000 | Buy Now |
Part Details for IDT72103L50DB
IDT72103L50DB CAD Models
IDT72103L50DB Part Data Attributes
|
IDT72103L50DB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72103L50DB
Integrated Device Technology Inc
FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP40, 0.600 INCH, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 15 MHz | |
Cycle Time | 65 ns | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 51.943 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL/SERIAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.588 mm | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT72103L50DB
This table gives cross-reference parts and alternative options found for IDT72103L50DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72103L50DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72103S50DB | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Integrated Device Technology Inc | IDT72103L50DB vs IDT72103S50DB |
IDT72103S50P | FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Integrated Device Technology Inc | IDT72103L50DB vs IDT72103S50P |
IDT72103S50D | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Integrated Device Technology Inc | IDT72103L50DB vs IDT72103S50D |
IDT72103L50P | FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP40, 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40 | Integrated Device Technology Inc | IDT72103L50DB vs IDT72103L50P |