Memory
IDT72103S120DB
Integrated Device Technology Inc
Description: FIFO, 2KX9, 120ns, Asynchronous, CMOS, CDIP40, 0.600 INCH, CERDIP-40

Overview of IDT72103S120DB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT72103S120DB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72103S120DB by Integrated Device Technology Inc

IDT72103S120DB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.600 INCH, CERDIP-40
Pin Count
40
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
120 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
7 MHz
Cycle Time
140 ns
JESD-30 Code
R-GDIP-T40
JESD-609 Code
e0
Length
51.943 mm
Memory Density
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
40
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL/SERIAL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.588 mm
Standby Current-Max
0.012 A
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. IDT72103S120DB
    Integrated Device Technology Inc
    FIFO, 2KX9, 120ns, Asynchronous, CMOS, CDIP40, 0.600 INCH, CERDIP-40
    VS

Alternate Parts for IDT72103S120DB

This table gives cross-reference parts and alternative options found for IDT72103S120DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72103S120DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72103L120D FIFO, 2KX9, 120ns, Asynchronous, CMOS, CDIP40, 0.600 INCH, CERDIP-40 Integrated Device Technology Inc IDT72103S120DB vs IDT72103L120D
IDT72103L120P FIFO, 2KX9, 120ns, Asynchronous, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Integrated Device Technology Inc IDT72103S120DB vs IDT72103L120P
IDT72103S120P FIFO, 2KX9, 120ns, Asynchronous, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Integrated Device Technology Inc IDT72103S120DB vs IDT72103S120P
Part Number Description Manufacturer Compare
IDT72103L120P FIFO, 2KX9, 120ns, Asynchronous, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Integrated Device Technology Inc IDT72103S120DB vs IDT72103L120P
5962-8994202QX FIFO, 2KX9, 80ns, Asynchronous, CMOS, CDIP40, CERAMIC, DIP-40 Integrated Device Technology Inc IDT72103S120DB vs 5962-8994202QX
IDT72103L40DB FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP40, 0.600 INCH, CERDIP-40 Integrated Device Technology Inc IDT72103S120DB vs IDT72103L40DB
IDT72103L80P FIFO, 2KX9, 80ns, Asynchronous, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Integrated Device Technology Inc IDT72103S120DB vs IDT72103L80P
IDT72103S40DB FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP40, 0.600 INCH, CERDIP-40 Integrated Device Technology Inc IDT72103S120DB vs IDT72103S40DB
IDT72103S65DB FIFO, 2KX9, 65ns, Asynchronous, CMOS, CDIP40, 0.600 INCH, CERDIP-40 Integrated Device Technology Inc IDT72103S120DB vs IDT72103S65DB
IDT72103L80D FIFO, 2KX9, 80ns, Asynchronous, CMOS, CDIP40, 0.600 INCH, CERDIP-40 Integrated Device Technology Inc IDT72103S120DB vs IDT72103L80D
IDT72103S50P FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Integrated Device Technology Inc IDT72103S120DB vs IDT72103S50P
IDT72103L120D FIFO, 2KX9, 120ns, Asynchronous, CMOS, CDIP40, 0.600 INCH, CERDIP-40 Integrated Device Technology Inc IDT72103S120DB vs IDT72103L120D
IDT72103L50D FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP40, 0.600 INCH, CERDIP-40 Integrated Device Technology Inc IDT72103S120DB vs IDT72103L50D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72103S120DB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72103S120DB by Integrated Device Technology Inc

  • Please alert me when IDT72103S120DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT72103S120DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72103S120DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT72103S120DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72103S120DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72103S120DB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: