Part Details for IDT7200L15SOGI by Integrated Device Technology Inc
Overview of IDT7200L15SOGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7200L15SOGI
IDT7200L15SOGI CAD Models
IDT7200L15SOGI Part Data Attributes
|
IDT7200L15SOGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7200L15SOGI
Integrated Device Technology Inc
FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 1988-01-01 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.3642 mm | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.763 mm |
Alternate Parts for IDT7200L15SOGI
This table gives cross-reference parts and alternative options found for IDT7200L15SOGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7200L15SOGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7280L15SO | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | IDT7200L15SOGI vs IDT7280L15SO |
IDT7200L15SO | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | IDT7200L15SOGI vs IDT7200L15SO |
IDT7200L15SOG | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | Integrated Device Technology Inc | IDT7200L15SOGI vs IDT7200L15SOG |
IDT7200L15SOGI8 | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28 | Integrated Device Technology Inc | IDT7200L15SOGI vs IDT7200L15SOGI8 |
7200L15SOI8 | SOIC-28, Reel | Integrated Device Technology Inc | IDT7200L15SOGI vs 7200L15SOI8 |
IDT7200L15SOI8 | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | IDT7200L15SOGI vs IDT7200L15SOI8 |
7200L15SOG | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | Integrated Device Technology Inc | IDT7200L15SOGI vs 7200L15SOG |
7200L15SOGI8 | SOIC-28, Reel | Integrated Device Technology Inc | IDT7200L15SOGI vs 7200L15SOGI8 |
IDT7200L15SOI | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | IDT7200L15SOGI vs IDT7200L15SOI |
IDT7200L15SOG8 | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28 | Integrated Device Technology Inc | IDT7200L15SOGI vs IDT7200L15SOG8 |