Part Details for IDT7200L15SO by Rochester Electronics LLC
Overview of IDT7200L15SO by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7200L15SO
IDT7200L15SO CAD Models
IDT7200L15SO Part Data Attributes
|
IDT7200L15SO
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IDT7200L15SO
Rochester Electronics LLC
FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOIC-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.3642 mm | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.048 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.763 mm |
Alternate Parts for IDT7200L15SO
This table gives cross-reference parts and alternative options found for IDT7200L15SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7200L15SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7200L15SOGI | 256 x 9 AsyncFIFO, 5.0V, SOIC26/Tube | Renesas Electronics Corporation | IDT7200L15SO vs 7200L15SOGI |
7200L15SOI | SOIC-28, Tube | Integrated Device Technology Inc | IDT7200L15SO vs 7200L15SOI |
IDT7200L15SOG | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | Integrated Device Technology Inc | IDT7200L15SO vs IDT7200L15SOG |
7200L15SOGI | SOIC-28, Tube | Integrated Device Technology Inc | IDT7200L15SO vs 7200L15SOGI |
7200L15SOI8 | SOIC-28, Reel | Integrated Device Technology Inc | IDT7200L15SO vs 7200L15SOI8 |
IDT7280L15SO | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | IDT7200L15SO vs IDT7280L15SO |
IDT7200L15SOGI | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | Integrated Device Technology Inc | IDT7200L15SO vs IDT7200L15SOGI |
IDT7200L15SO | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | IDT7200L15SO vs IDT7200L15SO |
SN74ACT7200L-15DVR | 256X9 OTHER FIFO, 15ns, PDSO28 | Texas Instruments | IDT7200L15SO vs SN74ACT7200L-15DVR |
IDT7200L15SO8 | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | IDT7200L15SO vs IDT7200L15SO8 |