Memory
IDT71V416YS10BEGI
Integrated Device Technology Inc
Description: Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 9 X 9 MM, BGA-48

Overview of IDT71V416YS10BEGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for IDT71V416YS10BEGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71V416YS10BEGI by Integrated Device Technology Inc

IDT71V416YS10BEGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
9 X 9 MM, BGA-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
I/O Type
COMMON
JESD-30 Code
S-PBGA-B48
JESD-609 Code
e1
Length
9 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
3 V
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
9 mm
Want to compare parts?
  1. IDT71V416YS10BEGI
    Integrated Device Technology Inc
    Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 9 X 9 MM, BGA-48
    VS

Alternate Parts for IDT71V416YS10BEGI

This table gives cross-reference parts and alternative options found for IDT71V416YS10BEGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V416YS10BEGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71V416VS10BEGI Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 9 X 9 MM, ROHS COMPLIANT, BGA-48 Integrated Device Technology Inc IDT71V416YS10BEGI vs 71V416VS10BEGI
IDT71V416VS10BEGI Standard SRAM, 256KX16, 10ns, CMOS, PBGA48 Integrated Device Technology Inc IDT71V416YS10BEGI vs IDT71V416VS10BEGI
71V416S10BEGI Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 9 X 9 MM, ROHS COMPLIANT, BGA-48 Integrated Device Technology Inc IDT71V416YS10BEGI vs 71V416S10BEGI
71V416S10BEGI Standard SRAM, 256KX16, 10ns, CMOS, PBGA48 Renesas Electronics Corporation IDT71V416YS10BEGI vs 71V416S10BEGI
71V416YFS10BEI Standard SRAM, 256KX16, 10ns, CMOS, PBGA48 Integrated Device Technology Inc IDT71V416YS10BEGI vs 71V416YFS10BEI
71V416S10BEI8 Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 Integrated Device Technology Inc IDT71V416YS10BEGI vs 71V416S10BEI8
IDT71V416S10BEGI Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 Integrated Device Technology Inc IDT71V416YS10BEGI vs IDT71V416S10BEGI
71V416S10BEI Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 Integrated Device Technology Inc IDT71V416YS10BEGI vs 71V416S10BEI
IDT71V416S10BEI Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 Integrated Device Technology Inc IDT71V416YS10BEGI vs IDT71V416S10BEI
Part Number Description Manufacturer Compare
CY7C1041G30-10ZSXA Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor IDT71V416YS10BEGI vs CY7C1041G30-10ZSXA
CY7C1041G30-10ZSXIT Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor IDT71V416YS10BEGI vs CY7C1041G30-10ZSXIT
IS61LV25616L-10TI Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 Integrated Silicon Solution Inc IDT71V416YS10BEGI vs IS61LV25616L-10TI
GS74116GP-10 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology IDT71V416YS10BEGI vs GS74116GP-10
CY7C1041G30-10ZSXIT Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 Infineon Technologies AG IDT71V416YS10BEGI vs CY7C1041G30-10ZSXIT
M5M54R16ATP-10 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Mitsubishi Electric IDT71V416YS10BEGI vs M5M54R16ATP-10
CY7C1041G30-10ZSXAT Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 Infineon Technologies AG IDT71V416YS10BEGI vs CY7C1041G30-10ZSXAT
CY7C1041DV33-10ZSXI Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor IDT71V416YS10BEGI vs CY7C1041DV33-10ZSXI
71V416S10BEGI Standard SRAM, 256KX16, 10ns, CMOS, PBGA48 Renesas Electronics Corporation IDT71V416YS10BEGI vs 71V416S10BEGI
71V416S10BE 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, CABGA250/Tray Renesas Electronics Corporation IDT71V416YS10BEGI vs 71V416S10BE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71V416YS10BEGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71V416YS10BEGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71V416YS10BEGI would you like to use for your alert(s)?
  • Please alert me when IDT71V416YS10BEGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71V416YS10BEGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71V416YS10BEGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71V416YS10BEGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71V416YS10BEGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71V416YS10BEGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: