Part Details for IDT71V3579S75PF by Integrated Device Technology Inc
Overview of IDT71V3579S75PF by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT71V3579S75PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 896 |
|
RFQ | ||
|
Quest Components | 256K X 18 CACHE SRAM, 7.5 ns, PQFP100 | 12 |
|
$6.5250 / $13.0500 | Buy Now |
|
Quest Components | 256K X 18 CACHE SRAM, 7.5 ns, PQFP100 | 716 |
|
$6.5850 / $13.1700 | Buy Now |
Part Details for IDT71V3579S75PF
IDT71V3579S75PF CAD Models
IDT71V3579S75PF Part Data Attributes
|
IDT71V3579S75PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V3579S75PF
Integrated Device Technology Inc
Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 117 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.255 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT71V3579S75PF
This table gives cross-reference parts and alternative options found for IDT71V3579S75PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V3579S75PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K7B401825M-TC75 | Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | IDT71V3579S75PF vs K7B401825M-TC75 |
GS840F18AT-7.5IT | Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | IDT71V3579S75PF vs GS840F18AT-7.5IT |
CY7C1325F-117AI | Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | IDT71V3579S75PF vs CY7C1325F-117AI |
KM718V887T-7 | Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | IDT71V3579S75PF vs KM718V887T-7 |
UPD4442181GF-A75 | Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | IDT71V3579S75PF vs UPD4442181GF-A75 |
MT58L256L18FT-7.5 | Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | IDT71V3579S75PF vs MT58L256L18FT-7.5 |
71V3579S75PFG | TQFP-100, Tray | Integrated Device Technology Inc | IDT71V3579S75PF vs 71V3579S75PFG |
MCM69F819TQ7.5R | 256KX18 CACHE SRAM, 7.5ns, PQFP100, TQFP-100 | Freescale Semiconductor | IDT71V3579S75PF vs MCM69F819TQ7.5R |
GS840F18AGT-7.5IT | Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | IDT71V3579S75PF vs GS840F18AGT-7.5IT |
AS8C401825-QC7N | IC 256K X 8 STANDARD SRAM, 7.5 ns, PQFP100, 14 X 20 MM, LEAD FREE, PLASTIC, TQFP-100, Static RAM | Alliance Memory Inc | IDT71V3579S75PF vs AS8C401825-QC7N |