Memory
MT58L256L18FT-7.5
Micron Technology Inc
Description: Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100

Overview of MT58L256L18FT-7.5 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MT58L256L18FT-7.5 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT58L256L18FT-7.5 by Micron Technology Inc

MT58L256L18FT-7.5
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
QFP
Package Description
PLASTIC, MS-026BHA, TQFP-100
Pin Count
100
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
7.5 ns
Additional Feature
AUTOMATIC POWER DOWN; SELF-TIMED WRITE CYCLE; INDIVIDUAL BYTE WRITE
Clock Frequency-Max (fCLK)
113 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
4718592 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.375 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. MT58L256L18FT-7.5
    Micron Technology Inc
    Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100
    VS

Alternate Parts for MT58L256L18FT-7.5

This table gives cross-reference parts and alternative options found for MT58L256L18FT-7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58L256L18FT-7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT58L256L18F1T-7.5IT Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Micron Technology Inc MT58L256L18FT-7.5 vs MT58L256L18F1T-7.5IT
GS840F18AGT-7.5 Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology MT58L256L18FT-7.5 vs GS840F18AGT-7.5
MT58L256L18FT-7.5IT Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Micron Technology Inc MT58L256L18FT-7.5 vs MT58L256L18FT-7.5IT
GS840F18AGT-7.5T Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology MT58L256L18FT-7.5 vs GS840F18AGT-7.5T
IDT71V3579S75PF Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc MT58L256L18FT-7.5 vs IDT71V3579S75PF
IDT71V3579S75PF9 Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc MT58L256L18FT-7.5 vs IDT71V3579S75PF9
MT58L256L18F1T-7.5 Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Micron Technology Inc MT58L256L18FT-7.5 vs MT58L256L18F1T-7.5
CY7C1325F-117AC Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor MT58L256L18FT-7.5 vs CY7C1325F-117AC
71V3579S75PFG8 TQFP-100, Reel Integrated Device Technology Inc MT58L256L18FT-7.5 vs 71V3579S75PFG8
CY7C1325F-117AXI Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor MT58L256L18FT-7.5 vs CY7C1325F-117AXI
Part Number Description Manufacturer Compare
UPD4442181GF-A75 Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 NEC Electronics Group MT58L256L18FT-7.5 vs UPD4442181GF-A75
71V3579S75PFGI8 TQFP-100, Reel Integrated Device Technology Inc MT58L256L18FT-7.5 vs 71V3579S75PFGI8
71V3579S75PFG TQFP-100, Tray Integrated Device Technology Inc MT58L256L18FT-7.5 vs 71V3579S75PFG
MCM69F819TQ7.5R 512KX9 CACHE SRAM, 7.5ns, PQFP100, TQFP-100 Motorola Mobility LLC MT58L256L18FT-7.5 vs MCM69F819TQ7.5R
71V3579S75PF9 Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc MT58L256L18FT-7.5 vs 71V3579S75PF9
71V3579S75PFG8 3.3V 256K x 18 Synchronous Flow-Through SRAM w/3.3V I/O, TQFP0/Reel Renesas Electronics Corporation MT58L256L18FT-7.5 vs 71V3579S75PFG8
MT58L256L18F1T-7.5 Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor MT58L256L18FT-7.5 vs MT58L256L18F1T-7.5
IDT71V3579S75PFG8 Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc MT58L256L18FT-7.5 vs IDT71V3579S75PFG8
MT58L256L18FT-7.5IT Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Micron Technology Inc MT58L256L18FT-7.5 vs MT58L256L18FT-7.5IT
MCM69F819TQ7.5 Cache SRAM, 512KX9, 7.5ns, CMOS, PQFP100, TQFP-100 Motorola Semiconductor Products MT58L256L18FT-7.5 vs MCM69F819TQ7.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT58L256L18FT-7.5 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT58L256L18FT-7.5 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT58L256L18FT-7.5 would you like to use for your alert(s)?
  • Please alert me when MT58L256L18FT-7.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT58L256L18FT-7.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT58L256L18FT-7.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT58L256L18FT-7.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT58L256L18FT-7.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT58L256L18FT-7.5 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: