Part Details for IDT71V2578S133PF8 by Integrated Device Technology Inc
Overview of IDT71V2578S133PF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT71V2578S133PF8
IDT71V2578S133PF8 CAD Models
IDT71V2578S133PF8 Part Data Attributes
|
IDT71V2578S133PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V2578S133PF8
Integrated Device Technology Inc
Cache SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.13 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT71V2578S133PF8
This table gives cross-reference parts and alternative options found for IDT71V2578S133PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V2578S133PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1327G-166AXI | Cache SRAM, 256KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | IDT71V2578S133PF8 vs CY7C1327G-166AXI |
IDT71V2578S133PFI9 | Cache SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT71V2578S133PF8 vs IDT71V2578S133PFI9 |
MCM63P819KTQ133 | 256KX18 CACHE SRAM, 4ns, PQFP100 | NXP Semiconductors | IDT71V2578S133PF8 vs MCM63P819KTQ133 |
IDT71V2578S133PFI8 | Cache SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT71V2578S133PF8 vs IDT71V2578S133PFI8 |
CY7C1327F-100AXI | Cache SRAM, 256KX18, 4.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | IDT71V2578S133PF8 vs CY7C1327F-100AXI |
MCM63P819KTQ133 | Cache SRAM, 256KX18, 4ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Motorola Semiconductor Products | IDT71V2578S133PF8 vs MCM63P819KTQ133 |
MCM63P819KTQ133 | 256KX18 CACHE SRAM, 4ns, PQFP100, TQFP-100 | Freescale Semiconductor | IDT71V2578S133PF8 vs MCM63P819KTQ133 |
CY7C1327L-133AC | Cache SRAM, 256KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | IDT71V2578S133PF8 vs CY7C1327L-133AC |
CY7C1327G-166AXC | Cache SRAM, 256KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | IDT71V2578S133PF8 vs CY7C1327G-166AXC |
MCM63P819KTQ133R | 256KX18 CACHE SRAM, 4ns, PQFP100, PLASTIC, TQFP-100 | Motorola Mobility LLC | IDT71V2578S133PF8 vs MCM63P819KTQ133R |