Part Details for MCM63P819KTQ133 by NXP Semiconductors
Overview of MCM63P819KTQ133 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MCM63P819KTQ133
MCM63P819KTQ133 CAD Models
MCM63P819KTQ133 Part Data Attributes
|
MCM63P819KTQ133
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCM63P819KTQ133
NXP Semiconductors
256KX18 CACHE SRAM, 4ns, PQFP100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MCM63P819KTQ133
This table gives cross-reference parts and alternative options found for MCM63P819KTQ133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM63P819KTQ133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM63P819KTQ133R | 256KX18 CACHE SRAM, 4ns, PQFP100, TQFP-100 | Freescale Semiconductor | MCM63P819KTQ133 vs MCM63P819KTQ133R |
CY7C1327G-166AXC | Cache SRAM, 256KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Infineon Technologies AG | MCM63P819KTQ133 vs CY7C1327G-166AXC |
IDT71V2578S133PF | Cache SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MCM63P819KTQ133 vs IDT71V2578S133PF |
MCM63P819KTQ133 | 256KX18 CACHE SRAM, 4ns, PQFP100, TQFP-100 | Freescale Semiconductor | MCM63P819KTQ133 vs MCM63P819KTQ133 |
CY7C1327G-133AXCT | Cache SRAM, 256KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | MCM63P819KTQ133 vs CY7C1327G-133AXCT |
MCM63P819KTQ133 | Cache SRAM, 256KX18, 4ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Motorola Semiconductor Products | MCM63P819KTQ133 vs MCM63P819KTQ133 |
IDT71V2578S133PF9 | Cache SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MCM63P819KTQ133 vs IDT71V2578S133PF9 |
CY7C1327F-100AI | Cache SRAM, 256KX18, 4.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | MCM63P819KTQ133 vs CY7C1327F-100AI |
CY7C1327F-100AXC | Cache SRAM, 256KX18, 4.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | MCM63P819KTQ133 vs CY7C1327F-100AXC |
IDT71V2578S133PFI | Cache SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MCM63P819KTQ133 vs IDT71V2578S133PFI |