Part Details for IDT71V256SA10PZ by Integrated Device Technology Inc
Overview of IDT71V256SA10PZ by Integrated Device Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT71V256SA10PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2234 |
|
RFQ | ||
|
Quest Components | 32KX8 CACHE SRAM, 10NS, PDSO28 | 1787 |
|
$1.5282 / $3.0564 | Buy Now |
|
Quest Components | 32KX8 CACHE SRAM, 10NS, PDSO28 | 764 |
|
$1.3244 / $3.0564 | Buy Now |
|
ComSIT USA | LOWER POWER 3.3V CMOS FAST SRAM 256K (32K X 8-BIT) Cache SRAM, 32KX8, 10ns, CMOS, PDSO28 RoHS: Not Compliant | Europe - 168 |
|
RFQ |
Part Details for IDT71V256SA10PZ
IDT71V256SA10PZ CAD Models
IDT71V256SA10PZ Part Data Attributes:
|
IDT71V256SA10PZ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V256SA10PZ
Integrated Device Technology Inc
Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, TSOP1-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | 0.300 INCH, TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for IDT71V256SA10PZ
This table gives cross-reference parts and alternative options found for IDT71V256SA10PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V256SA10PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS70328GS-10I | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | GSI Technology | IDT71V256SA10PZ vs GS70328GS-10I |
AS7C3256A-10TINTR | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Alliance Memory Inc | IDT71V256SA10PZ vs AS7C3256A-10TINTR |
GS70328TS-10I | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | GSI Technology | IDT71V256SA10PZ vs GS70328TS-10I |
71V256SA10PZG | TSOP-28, Tray | Integrated Device Technology Inc | IDT71V256SA10PZ vs 71V256SA10PZG |
IS61LV256AL-10TI | 32KX8 STANDARD SRAM, 10ns, PDSO28, 8 X 13.40 MM, MO-183, TSOP1-28 | Integrated Silicon Solution Inc | IDT71V256SA10PZ vs IS61LV256AL-10TI |
IS61LV256AL-10T | 32KX8 STANDARD SRAM, 10ns, PDSO28, 8 X 13.40 MM, MO-183, TSOP1-28 | Integrated Silicon Solution Inc | IDT71V256SA10PZ vs IS61LV256AL-10T |
AS7C3256A-10TI | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Alliance Memory Inc | IDT71V256SA10PZ vs AS7C3256A-10TI |
AS7C3256A-10TCN | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Alliance Memory Inc | IDT71V256SA10PZ vs AS7C3256A-10TCN |
IS61LV256-10TL | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, TSOP1-28 | Integrated Silicon Solution Inc | IDT71V256SA10PZ vs IS61LV256-10TL |
GS70328TS-10 | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | GSI Technology | IDT71V256SA10PZ vs GS70328TS-10 |