Part Details for GS70328GS-10IT by GSI Technology
Overview of GS70328GS-10IT by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6110ITS8#TRMPBF | Analog Devices | Cable/Wire Drop Comp | |
LT6110ITS8#TRPBF | Analog Devices | Cable/Wire Drop Comp |
Part Details for GS70328GS-10IT
GS70328GS-10IT CAD Models
GS70328GS-10IT Part Data Attributes
|
GS70328GS-10IT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS70328GS-10IT
GSI Technology
Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for GS70328GS-10IT
This table gives cross-reference parts and alternative options found for GS70328GS-10IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS70328GS-10IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C3256A-10TIN | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Alliance Memory Inc | GS70328GS-10IT vs AS7C3256A-10TIN |
GS70328TS-10IT | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | GSI Technology | GS70328GS-10IT vs GS70328TS-10IT |
IDT71V256SA10PZ8 | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, TSOP1-28 | Integrated Device Technology Inc | GS70328GS-10IT vs IDT71V256SA10PZ8 |
IS61LV256AL-10TLI | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, MO-183, TSOP1-28 | Integrated Silicon Solution Inc | GS70328GS-10IT vs IS61LV256AL-10TLI |
AS7C3256A-10TC | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Alliance Memory Inc | GS70328GS-10IT vs AS7C3256A-10TC |
AS7C3256A-10TCNTR | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Alliance Memory Inc | GS70328GS-10IT vs AS7C3256A-10TCNTR |
IDT71V256SA10PZG8 | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, ROHS COMPLIANT, TSOP1-28 | Integrated Device Technology Inc | GS70328GS-10IT vs IDT71V256SA10PZG8 |
GS70328TS-10 | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | GSI Technology | GS70328GS-10IT vs GS70328TS-10 |
PDM31256SA10TTY | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | GS70328GS-10IT vs PDM31256SA10TTY |
IS61LV256-10T | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, TSOP1-28 | Integrated Silicon Solution Inc | GS70328GS-10IT vs IS61LV256-10T |