Memory
IDT71B124S12Y8
Integrated Device Technology Inc
Description: Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32

Overview of IDT71B124S12Y8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT71B124S12Y8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71B124S12Y8 by Integrated Device Technology Inc

IDT71B124S12Y8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
12 ns
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e0
Length
20.96 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.683 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. IDT71B124S12Y8
    Integrated Device Technology Inc
    Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
    VS

Alternate Parts for IDT71B124S12Y8

This table gives cross-reference parts and alternative options found for IDT71B124S12Y8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71B124S12Y8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM6726DWJ12 Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Semiconductor Products IDT71B124S12Y8 vs MCM6726DWJ12
MCM6726DWJ12R 128KX8 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Mobility LLC IDT71B124S12Y8 vs MCM6726DWJ12R
MCM6726DWJ12R Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Semiconductor Products IDT71B124S12Y8 vs MCM6726DWJ12R
MCM6726DWJ12 128KX8 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Mobility LLC IDT71B124S12Y8 vs MCM6726DWJ12
MCM6726BWJ12 Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Semiconductor Products IDT71B124S12Y8 vs MCM6726BWJ12
MCM6726AWJ12R2 Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Semiconductor Products IDT71B124S12Y8 vs MCM6726AWJ12R2
MCM6726DWJ12R IC,SRAM,128KX8,BICMOS-TTL,SOJ,32PIN,PLASTIC Freescale Semiconductor IDT71B124S12Y8 vs MCM6726DWJ12R
MCM6726BWJ12 128KX8 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Mobility LLC IDT71B124S12Y8 vs MCM6726BWJ12
KM68B1002J-12 Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor IDT71B124S12Y8 vs KM68B1002J-12
MCM6726AWJ12 128KX8 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Mobility LLC IDT71B124S12Y8 vs MCM6726AWJ12
Part Number Description Manufacturer Compare
EDI88128CS12TI Standard SRAM, 128KX8, 12ns, CMOS, CDIP32, Electronic Designs Inc IDT71B124S12Y8 vs EDI88128CS12TI
MCM6726AWJ12R2 Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Semiconductor Products IDT71B124S12Y8 vs MCM6726AWJ12R2
71024S12TYGI8 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ0/Reel Renesas Electronics Corporation IDT71B124S12Y8 vs 71024S12TYGI8
IDT71024S12TYI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT71B124S12Y8 vs IDT71024S12TYI
IDT71024S12YG Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT71B124S12Y8 vs IDT71024S12YG
AS7C1024B-12TJIN Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Alliance Semiconductor Corporation IDT71B124S12Y8 vs AS7C1024B-12TJIN
MCM6726DWJ12 128KX8 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Mobility LLC IDT71B124S12Y8 vs MCM6726DWJ12
MCM6726BWJ12 128KX8 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Mobility LLC IDT71B124S12Y8 vs MCM6726BWJ12
AS7C1024B-12TJI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Alliance Memory Inc IDT71B124S12Y8 vs AS7C1024B-12TJI
71024S12YGI 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ23/Tube Renesas Electronics Corporation IDT71B124S12Y8 vs 71024S12YGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71B124S12Y8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71B124S12Y8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71B124S12Y8 would you like to use for your alert(s)?
  • Please alert me when IDT71B124S12Y8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71B124S12Y8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71B124S12Y8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71B124S12Y8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71B124S12Y8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71B124S12Y8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: