Memory
IDT7164S15TP
Integrated Device Technology Inc
Description: Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28

Overview of IDT7164S15TP by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDT7164S15TP by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Static RAM, 8Kx8, 28 Pin, Plastic, DIP 4
  • 1 $9.0000
  • 2 $6.0000
  • 5 $4.5000
$4.5000 / $9.0000 Buy Now

CAD Models for IDT7164S15TP by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7164S15TP by Integrated Device Technology Inc

IDT7164S15TP
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
34.671 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDT7164S15TP
    Integrated Device Technology Inc
    Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for IDT7164S15TP

This table gives cross-reference parts and alternative options found for IDT7164S15TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7164S15TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C6408-15L Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc IDT7164S15TP vs MT5C6408-15L
7164S15TP Standard SRAM, 8KX8, 15ns, CMOS, PDIP28 Integrated Device Technology Inc IDT7164S15TP vs 7164S15TP
L7C185PC15 Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 LOGIC Devices Inc IDT7164S15TP vs L7C185PC15
7164S15TPG Standard SRAM, 8KX8, 15ns, CMOS, PDIP28 Integrated Device Technology Inc IDT7164S15TP vs 7164S15TPG
MT5C6408-15LIT Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc IDT7164S15TP vs MT5C6408-15LIT
L7C185IC15 Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 LOGIC Devices Inc IDT7164S15TP vs L7C185IC15
L7C185PI15 Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 LOGIC Devices Inc IDT7164S15TP vs L7C185PI15
CY7B185-15DC Standard SRAM, 8KX8, 15ns, BICMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor IDT7164S15TP vs CY7B185-15DC
L7C185IM15 Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 LOGIC Devices Inc IDT7164S15TP vs L7C185IM15
MT5C6408-15IT Standard SRAM, 8KX8, 15ns, CMOS, PDIP28 Micron Technology Inc IDT7164S15TP vs MT5C6408-15IT
Part Number Description Manufacturer Compare
MT5C6408-15L Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc IDT7164S15TP vs MT5C6408-15L
L7C185PI15 Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 LOGIC Devices Inc IDT7164S15TP vs L7C185PI15
L7C185IM15 Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 LOGIC Devices Inc IDT7164S15TP vs L7C185IM15
L7C185NC15 Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 LOGIC Devices Inc IDT7164S15TP vs L7C185NC15
L7C185PI15L Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 LOGIC Devices Inc IDT7164S15TP vs L7C185PI15L
L7C185CC15 Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 LOGIC Devices Inc IDT7164S15TP vs L7C185CC15
CY7B185-15DC Standard SRAM, 8KX8, 15ns, BICMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor IDT7164S15TP vs CY7B185-15DC
3829419BZA Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components IDT7164S15TP vs 3829419BZA
MT5C6408-15LIT Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc IDT7164S15TP vs MT5C6408-15LIT
L7C185PC15L Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 LOGIC Devices Inc IDT7164S15TP vs L7C185PC15L

Related Parts for IDT7164S15TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7164S15TP by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7164S15TP by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7164S15TP would you like to use for your alert(s)?
  • Please alert me when IDT7164S15TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7164S15TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7164S15TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7164S15TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7164S15TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7164S15TP by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: