Part Details for 7164S15TP by Integrated Device Technology Inc
Overview of 7164S15TP by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7164S15TP
7164S15TP CAD Models
7164S15TP Part Data Attributes
|
7164S15TP
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7164S15TP
Integrated Device Technology Inc
Standard SRAM, 8KX8, 15ns, CMOS, PDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | DIP, DIP28,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 7164S15TP
This table gives cross-reference parts and alternative options found for 7164S15TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7164S15TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L7C185CM15 | LOGIC Devices Inc | Check for Price | Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | 7164S15TP vs L7C185CM15 |
L7C185NC15 | LOGIC Devices Inc | Check for Price | Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | 7164S15TP vs L7C185NC15 |
7164S15TPG | Integrated Device Technology Inc | Check for Price | Standard SRAM, 8KX8, 15ns, CMOS, PDIP28 | 7164S15TP vs 7164S15TPG |
MT5C6408-15LIT | Micron Technology Inc | Check for Price | Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | 7164S15TP vs MT5C6408-15LIT |
L7C185IC15 | LOGIC Devices Inc | Check for Price | Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | 7164S15TP vs L7C185IC15 |