Part Details for IDT7164L100DB by Integrated Device Technology Inc
Overview of IDT7164L100DB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7164L100DB
IDT7164L100DB CAD Models
IDT7164L100DB Part Data Attributes:
|
IDT7164L100DB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7164L100DB
Integrated Device Technology Inc
Standard SRAM, 8KX8, 100ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1988-01-01 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.211 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15.24 mm |
Alternate Parts for IDT7164L100DB
This table gives cross-reference parts and alternative options found for IDT7164L100DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7164L100DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7164S100TDGB8 | Standard SRAM, 8KX8, 100ns, CMOS, CDIP28, 0.300 INCH, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7164L100DB vs 7164S100TDGB8 |
7164L100TPGB | Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7164L100DB vs 7164L100TPGB |
7164S100TDGB | Standard SRAM, 8KX8, 100ns, CMOS, CDIP28, 0.300 INCH, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7164L100DB vs 7164S100TDGB |
7164L100TDGB | Standard SRAM, 8KX8, 100ns, CMOS, CDIP28, 0.300 INCH, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7164L100DB vs 7164L100TDGB |
7164S100TPGB | Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7164L100DB vs 7164S100TPGB |