Part Details for IDT70V3569S5BCI by Integrated Device Technology Inc
Overview of IDT70V3569S5BCI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT70V3569S5BCI
IDT70V3569S5BCI CAD Models
IDT70V3569S5BCI Part Data Attributes:
|
IDT70V3569S5BCI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V3569S5BCI
Integrated Device Technology Inc
Dual-Port SRAM, 16KX36, 5ns, CMOS, PBGA256, BGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA256,16X16,40 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1999-01-01 | |
Access Time-Max | 5 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Memory Density | 589824 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 256 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.415 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 17 mm |
Alternate Parts for IDT70V3569S5BCI
This table gives cross-reference parts and alternative options found for IDT70V3569S5BCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V3569S5BCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V3569S5BC | CABGA-256, Tray | Integrated Device Technology Inc | IDT70V3569S5BCI vs 70V3569S5BC |
70V3569S4BC8 | CABGA-256, Reel | Integrated Device Technology Inc | IDT70V3569S5BCI vs 70V3569S4BC8 |
IDT70V3569S5BCGI8 | Dual-Port SRAM, 16KX36, 5ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | IDT70V3569S5BCI vs IDT70V3569S5BCGI8 |
IDT70V3569S5BCG | Dual-Port SRAM, 16KX36, 5ns, CMOS, CBGA256, 17 X 17 MM X 1.4 MM, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | IDT70V3569S5BCI vs IDT70V3569S5BCG |
70V3569S4BC | 16K x 36 Sync, 3.3V Dual-Port, Pipelined, Interleaved I/O''s, CABGA90/Tray | Renesas Electronics Corporation | IDT70V3569S5BCI vs 70V3569S4BC |
70V3569S4BCG | Dual-Port SRAM, 16KX36, 4.2ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | IDT70V3569S5BCI vs 70V3569S4BCG |
70V3569S4BC8 | 16K x 36 Sync, 3.3V Dual-Port, Pipelined, Interleaved I/O''s, CABGA0/Reel | Renesas Electronics Corporation | IDT70V3569S5BCI vs 70V3569S4BC8 |
70V3569S5BCG | Dual-Port SRAM, 16KX36, 5ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | IDT70V3569S5BCI vs 70V3569S5BCG |
70V3569S5BC8 | 16K x 36 Sync, 3.3V Dual-Port, Pipelined, Interleaved I/O''s, CABGA0/Reel | Renesas Electronics Corporation | IDT70V3569S5BCI vs 70V3569S5BC8 |
70V3569S5BC | 16K x 36 Sync, 3.3V Dual-Port, Pipelined, Interleaved I/O''s, CABGA90/Tray | Renesas Electronics Corporation | IDT70V3569S5BCI vs 70V3569S5BC |