Part Details for 70V3569S4BFG8 by Integrated Device Technology Inc
Overview of 70V3569S4BFG8 by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70V3569S4BFG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC SRAM 576KBIT 4.2NS 208CABGA | 1030 |
|
RFQ |
Part Details for 70V3569S4BFG8
70V3569S4BFG8 CAD Models
70V3569S4BFG8 Part Data Attributes:
|
70V3569S4BFG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V3569S4BFG8
Integrated Device Technology Inc
CABGA-208, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | FINE PITCH, BGA-208 | |
Pin Count | 208 | |
Manufacturer Package Code | BFG208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1999-01-01 | |
Access Time-Max | 4.2 ns | |
Additional Feature | PIPELINED OUTPUT MODE, SELF TIMED WRITE CYCLE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 589824 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 208 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA208,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.46 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for 70V3569S4BFG8
This table gives cross-reference parts and alternative options found for 70V3569S4BFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V3569S4BFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V3569S5BF8 | CABGA-208, Reel | Integrated Device Technology Inc | 70V3569S4BFG8 vs 70V3569S5BF8 |
70V3569S5BFI | CABGA-208, Tray | Integrated Device Technology Inc | 70V3569S4BFG8 vs 70V3569S5BFI |
70V3569S5BF | 16K x 36 Sync, 3.3V Dual-Port, Pipelined, Interleaved I/O''s, CABGA126/Tray | Renesas Electronics Corporation | 70V3569S4BFG8 vs 70V3569S5BF |
IDT70V3569S5BFI | Dual-Port SRAM, 16KX36, 5ns, CMOS, PBGA208, FINE PITCH, BGA-208 | Integrated Device Technology Inc | 70V3569S4BFG8 vs IDT70V3569S5BFI |
70V3569S5BFGI | Dual-Port SRAM, 16KX36, 5ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM, 0.80 MM PITCH, GREEN, FPBGA-208 | Integrated Device Technology Inc | 70V3569S4BFG8 vs 70V3569S5BFGI |
IDT70V3569S4BFI | Dual-Port SRAM, 16KX36, 4.2ns, PBGA208, FINE PITCH, BGA-208 | Integrated Device Technology Inc | 70V3569S4BFG8 vs IDT70V3569S4BFI |
70V3569S4BF8 | 16K x 36 Sync, 3.3V Dual-Port, Pipelined, Interleaved I/O''s, CABGA0/Reel | Renesas Electronics Corporation | 70V3569S4BFG8 vs 70V3569S4BF8 |
70V3569S5BF8 | 16K x 36 Sync, 3.3V Dual-Port, Pipelined, Interleaved I/O''s, CABGA0/Reel | Renesas Electronics Corporation | 70V3569S4BFG8 vs 70V3569S5BF8 |
IDT70V3569S5BFGI8 | Dual-Port SRAM, 16KX36, 5ns, CMOS, PBGA208, FINE PITCH, BGA-208 | Integrated Device Technology Inc | 70V3569S4BFG8 vs IDT70V3569S5BFGI8 |
70V3569S4BFG | CABGA-208, Tray | Integrated Device Technology Inc | 70V3569S4BFG8 vs 70V3569S4BFG |