Part Details for IDT70V25L15G by Integrated Device Technology Inc
Overview of IDT70V25L15G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT70V25L15G
IDT70V25L15G CAD Models
IDT70V25L15G Part Data Attributes
|
IDT70V25L15G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V25L15G
Integrated Device Technology Inc
Dual-Port SRAM, 8KX16, 15ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA84M,11X11 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Standby Current-Max | 0.0025 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.94 mm |
Alternate Parts for IDT70V25L15G
This table gives cross-reference parts and alternative options found for IDT70V25L15G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V25L15G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V25L15GG | Dual-Port SRAM, 8KX16, 15ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT70V25L15G vs IDT70V25L15GG |
7025S15GG | Dual-Port SRAM | Integrated Device Technology Inc | IDT70V25L15G vs 7025S15GG |
7025L15GG8 | Dual-Port SRAM | Integrated Device Technology Inc | IDT70V25L15G vs 7025L15GG8 |
7025S15G | Dual-Port SRAM, 8KX16, 15ns, CMOS, CPGA84, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT70V25L15G vs 7025S15G |
70V25S15GG8 | Dual-Port SRAM | Integrated Device Technology Inc | IDT70V25L15G vs 70V25S15GG8 |
70V25TL15G | Multi-Port SRAM, 8KX16, 15ns, CMOS, CPGA84 | Integrated Device Technology Inc | IDT70V25L15G vs 70V25TL15G |
IDT70V25TS15G | Dual-Port SRAM, 8KX16, 15ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT70V25L15G vs IDT70V25TS15G |
7025L15GG | Dual-Port SRAM | Integrated Device Technology Inc | IDT70V25L15G vs 7025L15GG |
IDT70V25TL15GG | Dual-Port SRAM, 8KX16, 15ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT70V25L15G vs IDT70V25TL15GG |
70V25L15GG8 | Dual-Port SRAM | Integrated Device Technology Inc | IDT70V25L15G vs 70V25L15GG8 |