Part Details for 7025S15PFG by Integrated Device Technology Inc
Overview of 7025S15PFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7025S15PFG
7025S15PFG CAD Models
7025S15PFG Part Data Attributes
|
7025S15PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7025S15PFG
Integrated Device Technology Inc
Dual-Port SRAM
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Memory IC Type | MULTI-PORT SRAM |
Alternate Parts for 7025S15PFG
This table gives cross-reference parts and alternative options found for 7025S15PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7025S15PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7025S15PF9 | Dual-Port SRAM, 8KX16, 15ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 7025S15PFG vs IDT7025S15PF9 |
70V25TS15PFG | Multi-Port SRAM, 8KX16, 15ns, CMOS, PQFP100 | Integrated Device Technology Inc | 7025S15PFG vs 70V25TS15PFG |
7025L15PFG8 | 8K x 16 Dual-Port RAM, TQFP0/Reel | Renesas Electronics Corporation | 7025S15PFG vs 7025L15PFG8 |
7025L15PFG8 | TQFP-100, Reel | Integrated Device Technology Inc | 7025S15PFG vs 7025L15PFG8 |
7025L15PF | TQFP-100, Tray | Integrated Device Technology Inc | 7025S15PFG vs 7025L15PF |
IDT70V25TS15PF | Dual-Port SRAM, 8KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 7025S15PFG vs IDT70V25TS15PF |
IDT7025L15PFG8 | Dual-Port SRAM, 8KX16, 15ns, CMOS, PQFP100, GREEN, TQFP-100 | Integrated Device Technology Inc | 7025S15PFG vs IDT7025L15PFG8 |
70V25TL15PF | Multi-Port SRAM, 8KX16, 15ns, CMOS, PQFP100 | Integrated Device Technology Inc | 7025S15PFG vs 70V25TL15PF |
IDT70V25S15PF8 | Dual-Port SRAM, 8KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 7025S15PFG vs IDT70V25S15PF8 |
70V25S15PFG | Dual-Port SRAM, 8KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 7025S15PFG vs 70V25S15PFG |