Part Details for IDT70V24L55GI by Integrated Device Technology Inc
Overview of IDT70V24L55GI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for IDT70V24L55GI
IDT70V24L55GI CAD Models
IDT70V24L55GI Part Data Attributes:
|
IDT70V24L55GI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V24L55GI
Integrated Device Technology Inc
Dual-Port SRAM, 4KX16, 55ns, CMOS, CPGA84, CERAMIC, PGA-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.94 mm |
Alternate Parts for IDT70V24L55GI
This table gives cross-reference parts and alternative options found for IDT70V24L55GI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V24L55GI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V24S55GG | Dual-Port SRAM, 4KX16, 55ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT70V24L55GI vs IDT70V24S55GG |
IDT70V24S55G | Dual-Port SRAM, 4KX16, 55ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT70V24L55GI vs IDT70V24S55G |
MM8R-67024L-55/883 | Multi-Port SRAM, 4KX16, 55ns, CMOS, CPGA85 | Matra MHS | IDT70V24L55GI vs MM8R-67024L-55/883 |
70V24S55GGI | Dual-Port SRAM, 4KX16, 55ns, CMOS, CPGA84, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT70V24L55GI vs 70V24S55GGI |
7024S55G | 4K x 16 Dual-Port RAM, PGA21/Tray | Renesas Electronics Corporation | IDT70V24L55GI vs 7024S55G |
IDT70V24TL55GG | Dual-Port SRAM, 4KX16, 55ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT70V24L55GI vs IDT70V24TL55GG |
70V24S55GG8 | Dual-Port SRAM | Integrated Device Technology Inc | IDT70V24L55GI vs 70V24S55GG8 |
IDT70V24TS55GG | Dual-Port SRAM, 4KX16, 55ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT70V24L55GI vs IDT70V24TS55GG |
70V24L55GG8 | Dual-Port SRAM | Integrated Device Technology Inc | IDT70V24L55GI vs 70V24L55GG8 |
IM8R-67024V-55 | Multi-Port SRAM, 4KX16, 55ns, CMOS, CPGA85 | Matra MHS | IDT70V24L55GI vs IM8R-67024V-55 |