Part Details for 5962-9161709VZC by Microchip Technology Inc
Overview of 5962-9161709VZC by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for 5962-9161709VZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 5962-9161709VZC
5962-9161709VZC CAD Models
5962-9161709VZC Part Data Attributes
|
5962-9161709VZC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9161709VZC
Microchip Technology Inc
Dual-Port SRAM, 8KX16, 30ns, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.150 X 1.150 INCH, MQFP-84 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 30 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-XQFP-F84 | |
JESD-609 Code | e0 | |
Length | 29.21 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Equivalence Code | QFL84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.89 mm | |
Standby Current-Max | 0.0004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.32 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm |
Alternate Parts for 5962-9161709VZC
This table gives cross-reference parts and alternative options found for 5962-9161709VZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9161709VZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9161709QZC | Dual-Port SRAM, 8KX16, 30ns, CMOS, 1.150 X 1.150 INCH, MQFP-84 | Teledyne e2v | 5962-9161709VZC vs 5962-9161709QZC |
MMK2-67025EV-30-E | Dual-Port SRAM, 8KX16, 30ns, CMOS | Microchip Technology Inc | 5962-9161709VZC vs MMK2-67025EV-30-E |
5962-9161709QZC | Dual-Port SRAM, 8KX16, 30ns, CMOS | Microchip Technology Inc | 5962-9161709VZC vs 5962-9161709QZC |
5962-9161709VZX | Dual-Port SRAM, 8KX16, 30ns, CMOS, | Temic Semiconductors | 5962-9161709VZC vs 5962-9161709VZX |
5962-9161709QZX | Dual-Port SRAM, 8KX16, 30ns, CMOS | Microchip Technology Inc | 5962-9161709VZC vs 5962-9161709QZX |
5962-9161709QZX | Dual-Port SRAM, 8KX16, 30ns, CMOS, 1.150 X 1.150 INCH, MQFP-84 | Teledyne e2v | 5962-9161709VZC vs 5962-9161709QZX |
5962-9161709QZX | Dual-Port SRAM, 8KX16, 30ns, CMOS, | Temic Semiconductors | 5962-9161709VZC vs 5962-9161709QZX |
SMK2-67025EV-30 | Dual-Port SRAM, 8KX16, 30ns, CMOS, 0.050 INCH PITCH, MQFP-84 | Atmel Corporation | 5962-9161709VZC vs SMK2-67025EV-30 |
5962-9161709VZX | Dual-Port SRAM, 8KX16, 30ns, CMOS, 1.150 X 1.150 INCH, MQFP-84 | Teledyne e2v | 5962-9161709VZC vs 5962-9161709VZX |
5962-9161709VZC | Dual-Port SRAM, 8KX16, 30ns, CMOS, 1.150 X 1.150 INCH, MQFP-84 | Teledyne e2v | 5962-9161709VZC vs 5962-9161709VZC |