Part Details for IDT70927L35GB by Integrated Device Technology Inc
Overview of IDT70927L35GB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IDT70927L35GB
IDT70927L35GB CAD Models
IDT70927L35GB Part Data Attributes:
|
IDT70927L35GB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70927L35GB
Integrated Device Technology Inc
Multi-Port SRAM, 32KX16, 35ns, CMOS, CPGA108, CAVITY UP, PGA-108
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 108 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | SELF-TIMED WRITE | |
JESD-30 Code | S-CPGA-P108 | |
JESD-609 Code | e3 | |
Length | 30.48 mm | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 108 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 30.48 mm |
Alternate Parts for IDT70927L35GB
This table gives cross-reference parts and alternative options found for IDT70927L35GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70927L35GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7027S35GG | Dual-Port SRAM, 32KX16, 35ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT70927L35GB vs 7027S35GG |
IDT7027L35GGB | Dual-Port SRAM, 32KX16, 35ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT70927L35GB vs IDT7027L35GGB |
7027L35GG8 | Dual-Port SRAM, 32KX16, 35ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT70927L35GB vs 7027L35GG8 |
IDT7027S35GGB | Dual-Port SRAM, 32KX16, 35ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT70927L35GB vs IDT7027S35GGB |
IDT7027S35GB | Dual-Port SRAM, 32KX16, 35ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT70927L35GB vs IDT7027S35GB |
IDT70927S35GB | Multi-Port SRAM, 32KX16, 35ns, CMOS, CPGA108, CAVITY UP, PGA-108 | Integrated Device Technology Inc | IDT70927L35GB vs IDT70927S35GB |
IDT7027L35GB | Dual-Port SRAM, 32KX16, 35ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT70927L35GB vs IDT7027L35GB |
7027S35G | 32K x 16 Dual-Port RAM, PGA21/Tray | Renesas Electronics Corporation | IDT70927L35GB vs 7027S35G |
IDT70V27L35G | Dual-Port SRAM, 32KX16, 35ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT70927L35GB vs IDT70V27L35G |
7027L35GG | Dual-Port SRAM, 32KX16, 35ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT70927L35GB vs 7027L35GG |