Part Details for 7027L35GG by Integrated Device Technology Inc
Overview of 7027L35GG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7027L35GG
7027L35GG CAD Models
7027L35GG Part Data Attributes
|
7027L35GG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7027L35GG
Integrated Device Technology Inc
Dual-Port SRAM, 32KX16, 35ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-108
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | PGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | S-CPGA-P108 | |
Memory Density | 524288 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 108 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR |
Alternate Parts for 7027L35GG
This table gives cross-reference parts and alternative options found for 7027L35GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7027L35GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7027S35GGB | Dual-Port SRAM, 32KX16, 35ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7027L35GG vs IDT7027S35GGB |
IDT7027S35G | Dual-Port SRAM, 32KX16, 35ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7027L35GG vs IDT7027S35G |
IDT70V27L35G | Dual-Port SRAM, 32KX16, 35ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7027L35GG vs IDT70V27L35G |
7027L35GG8 | Dual-Port SRAM, 32KX16, 35ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7027L35GG vs 7027L35GG8 |
7027S35G | PGA-108, Tray | Integrated Device Technology Inc | 7027L35GG vs 7027S35G |
IDT70V27S35G | Dual-Port SRAM, 32KX16, 35ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7027L35GG vs IDT70V27S35G |
7027S35GG | Dual-Port SRAM, 32KX16, 35ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7027L35GG vs 7027S35GG |
IDT7027S35GG | Dual-Port SRAM, 32KX16, 35ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7027L35GG vs IDT7027S35GG |
IDT70927L35GB | Multi-Port SRAM, 32KX16, 35ns, CMOS, CPGA108, CAVITY UP, PGA-108 | Integrated Device Technology Inc | 7027L35GG vs IDT70927L35GB |
IDT70927S35G | Multi-Port SRAM, 32KX16, 35ns, CMOS, CPGA108, CAVITY UP, PGA-108 | Integrated Device Technology Inc | 7027L35GG vs IDT70927S35G |