Part Details for IDT70914S12PF by Integrated Device Technology Inc
Overview of IDT70914S12PF by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT70914S12PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Synchronous SRAM, 4K x 9, 80 Pin, Plastic, QFP | 28 |
|
$42.5544 / $50.0640 | Buy Now |
|
Quest Components | Synchronous SRAM, 4K x 9, 80 Pin, Plastic, QFP | 14 |
|
$54.0691 / $60.0768 | Buy Now |
|
Quest Components | Synchronous SRAM, 4K x 9, 80 Pin, Plastic, QFP | 11 |
|
$54.0691 / $60.0768 | Buy Now |
Part Details for IDT70914S12PF
IDT70914S12PF CAD Models
IDT70914S12PF Part Data Attributes
|
IDT70914S12PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70914S12PF
Integrated Device Technology Inc
Dual-Port SRAM, 4KX9, 12ns, CMOS, PQFP80, TQFP-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE; SELF TIMED WRITE | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 36864 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.31 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT70914S12PF
This table gives cross-reference parts and alternative options found for IDT70914S12PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70914S12PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT709149S12PFG8 | Dual-Port SRAM, 4KX9, 12ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT70914S12PF vs IDT709149S12PFG8 |
IDT70914S12PF9 | Dual-Port SRAM, 4KX9, 12ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT70914S12PF vs IDT70914S12PF9 |
709149S12PF8 | TQFP-80, Reel | Integrated Device Technology Inc | IDT70914S12PF vs 709149S12PF8 |
70V914L12PF9 | TQFP-80, Tray | Integrated Device Technology Inc | IDT70914S12PF vs 70V914L12PF9 |
70V914L12PF8 | TQFP-80, Reel | Integrated Device Technology Inc | IDT70914S12PF vs 70V914L12PF8 |
709149S12PFG | Dual-Port SRAM, 4KX9, 12ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | IDT70914S12PF vs 709149S12PFG |
70V914S12PF8 | TQFP-80, Reel | Integrated Device Technology Inc | IDT70914S12PF vs 70V914S12PF8 |
70V914S12PF | TQFP-80, Tray | Integrated Device Technology Inc | IDT70914S12PF vs 70V914S12PF |
IDT709149S12PF9 | Dual-Port SRAM, 4KX9, 12ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT70914S12PF vs IDT709149S12PF9 |
70914S12PF8 | TQFP-80, Reel | Integrated Device Technology Inc | IDT70914S12PF vs 70914S12PF8 |