Part Details for IDT709149S12PFG by Integrated Device Technology Inc
Overview of IDT709149S12PFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT709149S12PFG
IDT709149S12PFG CAD Models
IDT709149S12PFG Part Data Attributes:
|
IDT709149S12PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT709149S12PFG
Integrated Device Technology Inc
Dual-Port SRAM, 4KX9, 12ns, CMOS, PQFP80, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | SELF-TIMED WRITE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 36864 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IDT709149S12PFG
This table gives cross-reference parts and alternative options found for IDT709149S12PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT709149S12PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70914S12PFG8 | TQFP-80, Reel | Integrated Device Technology Inc | IDT709149S12PFG vs 70914S12PFG8 |
70914S12PF | TQFP-80, Tray | Integrated Device Technology Inc | IDT709149S12PFG vs 70914S12PF |
709149S12PF | TQFP-80, Tray | Integrated Device Technology Inc | IDT709149S12PFG vs 709149S12PF |
709149S12PFG8 | Dual-Port SRAM, 4KX9, 12ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | IDT709149S12PFG vs 709149S12PFG8 |
IDT70914S12PF9 | Dual-Port SRAM, 4KX9, 12ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT709149S12PFG vs IDT70914S12PF9 |
IDT70914S12PFG | Dual-Port SRAM, 4KX9, 12ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT709149S12PFG vs IDT70914S12PFG |
70V914S12PF8 | TQFP-80, Reel | Integrated Device Technology Inc | IDT709149S12PFG vs 70V914S12PF8 |
70914S12PFG | TQFP-80, Tray | Integrated Device Technology Inc | IDT709149S12PFG vs 70914S12PFG |
IDT709149S12PF8 | Dual-Port SRAM, 4KX9, 12ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT709149S12PFG vs IDT709149S12PF8 |
70V914L12PF8 | TQFP-80, Reel | Integrated Device Technology Inc | IDT709149S12PFG vs 70V914L12PF8 |