Part Details for IDT7025S55JI by Integrated Device Technology Inc
Overview of IDT7025S55JI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7025S55JI
IDT7025S55JI CAD Models
IDT7025S55JI Part Data Attributes:
|
IDT7025S55JI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7025S55JI
Integrated Device Technology Inc
Dual-Port SRAM, 8KX16, 55ns, CMOS, PQCC84, PLASTIC, LCC-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | BATTERY BACK UP | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.3116 mm |
Alternate Parts for IDT7025S55JI
This table gives cross-reference parts and alternative options found for IDT7025S55JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7025S55JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7025S55JB | Dual-Port SRAM, 8KX16, 55ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7025S55JI vs 7025S55JB |
IDT7025L55JGI | Dual-Port SRAM, 8KX16, 55ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7025S55JI vs IDT7025L55JGI |
IDT7025S55J | Dual-Port SRAM, 8KX16, 55ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7025S55JI vs IDT7025S55J |
7025S55JGI8 | Dual-Port SRAM | Integrated Device Technology Inc | IDT7025S55JI vs 7025S55JGI8 |
7025S55JI8 | PLCC-84, Reel | Integrated Device Technology Inc | IDT7025S55JI vs 7025S55JI8 |
7025S55JGI | Dual-Port SRAM | Integrated Device Technology Inc | IDT7025S55JI vs 7025S55JGI |
7025L55JGI8 | Dual-Port SRAM | Integrated Device Technology Inc | IDT7025S55JI vs 7025L55JGI8 |
70V25S55JGI | Dual-Port SRAM, 8KX16, 55ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7025S55JI vs 70V25S55JGI |
IDT70V25S55JG | Dual-Port SRAM, 8KX16, 55ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7025S55JI vs IDT70V25S55JG |
7025S55JGB | Dual-Port SRAM | Integrated Device Technology Inc | IDT7025S55JI vs 7025S55JGB |