Memory
IDT7016L35JG
Integrated Device Technology Inc
Description: Dual-Port SRAM, 16KX9, 35ns, CMOS, PQCC68, 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, GREEN, PLASTIC, LCC-68

Overview of IDT7016L35JG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7016L35JG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7016L35JG by Integrated Device Technology Inc

IDT7016L35JG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
QCCJ, LDCC68,1.0SQ
Pin Count
68
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
Additional Feature
SEMAPHORE; INTERRUPT FLAG; AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE
I/O Type
COMMON
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e3
Length
24.2062 mm
Memory Density
147456 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
9
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
2
Number of Terminals
68
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.21 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
24.2062 mm
Want to compare parts?
  1. IDT7016L35JG
    Integrated Device Technology Inc
    Dual-Port SRAM, 16KX9, 35ns, CMOS, PQCC68, 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, GREEN, PLASTIC, LCC-68
    VS

Alternate Parts for IDT7016L35JG

This table gives cross-reference parts and alternative options found for IDT7016L35JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7016L35JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7016L35J8 PLCC-68, Reel Integrated Device Technology Inc IDT7016L35JG vs 7016L35J8
7016L35JGB Dual-Port SRAM, 16KX9, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7016L35JG vs 7016L35JGB
7016S35JGB Dual-Port SRAM, 16KX9, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7016L35JG vs 7016S35JGB
IDT7016S35JB Dual-Port SRAM, 16KX9, 35ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7016L35JG vs IDT7016S35JB
IDT7016L35JGB Dual-Port SRAM, 16KX9, 35ns, CMOS, PQCC68, 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7016L35JG vs IDT7016L35JGB
7016S35JB Application Specific SRAM, 16KX9, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7016L35JG vs 7016S35JB
7016S35JGI Dual-Port SRAM Integrated Device Technology Inc IDT7016L35JG vs 7016S35JGI
7016L35JGB8 Dual-Port SRAM, 16KX9, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7016L35JG vs 7016L35JGB8
7016S35J8 PLCC-68, Reel Integrated Device Technology Inc IDT7016L35JG vs 7016S35J8
IDT7016L35J Dual-Port SRAM, 16KX9, 35ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7016L35JG vs IDT7016L35J
Part Number Description Manufacturer Compare
7016L35PFGB8 Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 Integrated Device Technology Inc IDT7016L35JG vs 7016L35PFGB8
7016S35JGBI Dual-Port SRAM, 16KX9, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7016L35JG vs 7016S35JGBI
IDT7016S35GB Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7016L35JG vs IDT7016S35GB
IDT7016S35J8 Dual-Port SRAM, 16KX9, 35ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7016L35JG vs IDT7016S35J8
IDT7016S35PFGB Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.4 MM HEIGHT, GREEN, TQFP-80 Integrated Device Technology Inc IDT7016L35JG vs IDT7016S35PFGB
7016L35GGI Dual-Port SRAM Integrated Device Technology Inc IDT7016L35JG vs 7016L35GGI
7016S35J8 PLCC-68, Reel Integrated Device Technology Inc IDT7016L35JG vs 7016S35J8
7016L35GG Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7016L35JG vs 7016L35GG
IDT7016L35PF Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc IDT7016L35JG vs IDT7016L35PF
7016L35GGB Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7016L35JG vs 7016L35GGB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7016L35JG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7016L35JG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7016L35JG would you like to use for your alert(s)?
  • Please alert me when IDT7016L35JG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7016L35JG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7016L35JG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7016L35JG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7016L35JG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7016L35JG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: