Part Details for 7016L35JGB8 by Integrated Device Technology Inc
Overview of 7016L35JGB8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7016L35JGB8
7016L35JGB8 CAD Models
7016L35JGB8 Part Data Attributes
|
7016L35JGB8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7016L35JGB8
Integrated Device Technology Inc
Dual-Port SRAM, 16KX9, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QCCJ, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.2062 mm | |
Memory Density | 147456 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2062 mm |
Alternate Parts for 7016L35JGB8
This table gives cross-reference parts and alternative options found for 7016L35JGB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7016L35JGB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7016L35J8 | PLCC-68, Reel | Integrated Device Technology Inc | 7016L35JGB8 vs 7016L35J8 |
7016L35JGB | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7016L35JGB8 vs 7016L35JGB |
7016S35JGB | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7016L35JGB8 vs 7016S35JGB |
IDT7016S35JB | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7016L35JGB8 vs IDT7016S35JB |
IDT7016L35JGB | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQCC68, 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7016L35JGB8 vs IDT7016L35JGB |
7016S35JB | Application Specific SRAM, 16KX9, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7016L35JGB8 vs 7016S35JB |
7016S35JGI | Dual-Port SRAM | Integrated Device Technology Inc | 7016L35JGB8 vs 7016S35JGI |
7016S35J8 | PLCC-68, Reel | Integrated Device Technology Inc | 7016L35JGB8 vs 7016S35J8 |
IDT7016L35J | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7016L35JGB8 vs IDT7016L35J |
IDT7016S35J8 | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7016L35JGB8 vs IDT7016S35J8 |