Memory
IDT7007S25GI
Integrated Device Technology Inc
Description: Dual-Port SRAM, 32KX8, 25ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, PGA-68

Overview of IDT7007S25GI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for IDT7007S25GI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7007S25GI by Integrated Device Technology Inc

IDT7007S25GI
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
Package Description
PGA, PGA68,11X11
Pin Count
68
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
S-CPGA-P68
JESD-609 Code
e0
Length
29.464 mm
Memory Density
262144 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
68
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA68,11X11
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.207 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.345 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
29.464 mm
Want to compare parts?
  1. IDT7007S25GI
    Integrated Device Technology Inc
    Dual-Port SRAM, 32KX8, 25ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, PGA-68
    VS

Alternate Parts for IDT7007S25GI

This table gives cross-reference parts and alternative options found for IDT7007S25GI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7007S25GI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7007L25GI Dual-Port SRAM, 32KX8, 25ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, PGA-68 Integrated Device Technology Inc IDT7007S25GI vs 7007L25GI
IDT7007S25G8 Multi-Port SRAM, 32KX8, 25ns, CMOS, CPGA68 Integrated Device Technology Inc IDT7007S25GI vs IDT7007S25G8
IDT7007L25GGI Dual-Port SRAM, 32KX8, 25ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68 Integrated Device Technology Inc IDT7007S25GI vs IDT7007L25GGI
IDT7007S25GG8 Multi-Port SRAM, 32KX8, 25ns, CMOS, CPGA68 Integrated Device Technology Inc IDT7007S25GI vs IDT7007S25GG8
70V07L25G Dual-Port SRAM, 32KX8, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, PGA-68 Integrated Device Technology Inc IDT7007S25GI vs 70V07L25G
IDT7007L25G8 Multi-Port SRAM, 32KX8, 25ns, CMOS, CPGA68 Integrated Device Technology Inc IDT7007S25GI vs IDT7007L25G8
70V07S25GGI Dual-Port SRAM, 32KX8, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7007S25GI vs 70V07S25GGI
IDT7007L25GG8 Multi-Port SRAM, 32KX8, 25ns, CMOS, CPGA68 Integrated Device Technology Inc IDT7007S25GI vs IDT7007L25GG8
70V07L25GG Dual-Port SRAM, 32KX8, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7007S25GI vs 70V07L25GG
IDT70V07S25GI Dual-Port SRAM, 32KX8, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, PGA-68 Integrated Device Technology Inc IDT7007S25GI vs IDT70V07S25GI
Part Number Description Manufacturer Compare
IDT70V07L25PF Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007S25GI vs IDT70V07L25PF
7007S25PF9 Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007S25GI vs 7007S25PF9
IDT70V07S25PF8 Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007S25GI vs IDT70V07S25PF8
IDT7007L25PF Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007S25GI vs IDT7007L25PF
IDT70V07S25PFI Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007S25GI vs IDT70V07S25PFI
70V07L25PF9 Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007S25GI vs 70V07L25PF9
7007L25JB Dual-Port SRAM, 32KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7007S25GI vs 7007L25JB
IDT7007S25PFI Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007S25GI vs IDT7007S25PFI
IDT70V07S25PF Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007S25GI vs IDT70V07S25PF
IDT7007L25G Dual-Port SRAM, 32KX8, 25ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, PGA-68 Integrated Device Technology Inc IDT7007S25GI vs IDT7007L25G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7007S25GI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7007S25GI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7007S25GI would you like to use for your alert(s)?
  • Please alert me when IDT7007S25GI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7007S25GI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7007S25GI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7007S25GI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7007S25GI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7007S25GI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: