Memory
IDT7007L35J
Integrated Device Technology Inc
Description: Dual-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68

Overview of IDT7007L35J by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for IDT7007L35J by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Static RAM, 32Kx8, 68 Pin, Plastic, LDCC 3
  • 1 $34.6060
$34.6060 Buy Now

CAD Models for IDT7007L35J by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7007L35J by Integrated Device Technology Inc

IDT7007L35J
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68
Pin Count
68
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
Additional Feature
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Length
24.2062 mm
Memory Density
262144 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
2
Number of Terminals
68
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.255 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
24.2062 mm
Want to compare parts?
  1. IDT7007L35J
    Integrated Device Technology Inc
    Dual-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68
    VS

Alternate Parts for IDT7007L35J

This table gives cross-reference parts and alternative options found for IDT7007L35J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7007L35J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70V07L35JG8 Dual-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7007L35J vs 70V07L35JG8
IDT7007S35JGI8 Multi-Port SRAM, 32KX8, 35ns, CMOS, PPGA68 Integrated Device Technology Inc IDT7007L35J vs IDT7007S35JGI8
IDT7007S35JI Dual-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7007L35J vs IDT7007S35JI
IDT7007S35JI8 Multi-Port SRAM, 32KX8, 35ns, CMOS, PQCC68 Integrated Device Technology Inc IDT7007L35J vs IDT7007S35JI8
IDT7007S35JG8 Multi-Port SRAM, 32KX8, 35ns, CMOS, PPGA68 Integrated Device Technology Inc IDT7007L35J vs IDT7007S35JG8
IDT7007L35JI Dual-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7007L35J vs IDT7007L35JI
7007S35JGI8 Multi-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7007L35J vs 7007S35JGI8
7007S35JG Dual-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7007L35J vs 7007S35JG
7007S35JI Dual-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7007L35J vs 7007S35JI
IDT7007L35JI8 Multi-Port SRAM, 32KX8, 35ns, CMOS, PQCC68 Integrated Device Technology Inc IDT7007L35J vs IDT7007L35JI8
Part Number Description Manufacturer Compare
70V07L35JGI8 Dual-Port SRAM Integrated Device Technology Inc IDT7007L35J vs 70V07L35JGI8
IDT70V07L35GG Dual-Port SRAM, 32KX8, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, PGA-68 Integrated Device Technology Inc IDT7007L35J vs IDT70V07L35GG
70V07L35JG Dual-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7007L35J vs 70V07L35JG
70V07L35G 32K x 8 3.3V Dual-Port, PGA21/Tray Renesas Electronics Corporation IDT7007L35J vs 70V07L35G
IDT70V07L35PFG Dual-Port SRAM, 32KX8, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007L35J vs IDT70V07L35PFG
IDT7007S35JGI Dual-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7007L35J vs IDT7007S35JGI
70V07L35PFGI8 TQFP-80, Reel Integrated Device Technology Inc IDT7007L35J vs 70V07L35PFGI8
7007S35PFGB Dual-Port SRAM, 32KX8, 35ns, CMOS, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 Integrated Device Technology Inc IDT7007L35J vs 7007S35PFGB
7007S35JG Dual-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7007L35J vs 7007S35JG
70V07S35JG Dual-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7007L35J vs 70V07S35JG

Related Parts for IDT7007L35J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7007L35J by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7007L35J by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7007L35J would you like to use for your alert(s)?
  • Please alert me when IDT7007L35J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7007L35J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7007L35J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7007L35J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7007L35J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7007L35J by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: