Part Details for IDT7007S35JI by Integrated Device Technology Inc
Overview of IDT7007S35JI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7007S35JI
IDT7007S35JI CAD Models
IDT7007S35JI Part Data Attributes
|
IDT7007S35JI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7007S35JI
Integrated Device Technology Inc
Dual-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2062 mm | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.335 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 24.2062 mm |
Alternate Parts for IDT7007S35JI
This table gives cross-reference parts and alternative options found for IDT7007S35JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7007S35JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V07L35JG | Dual-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7007S35JI vs IDT70V07L35JG |
70V07L35JGI | Multi-Port SRAM, 32KX8, 35ns, CMOS, PQCC68 | Renesas Electronics Corporation | IDT7007S35JI vs 70V07L35JGI |
70V07L35J8 | PLCC-68, Reel | Integrated Device Technology Inc | IDT7007S35JI vs 70V07L35J8 |
7007L35JGI8 | Multi-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7007S35JI vs 7007L35JGI8 |
7007L35JG8 | Multi-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7007S35JI vs 7007L35JG8 |
IDT7007L35JB | Dual-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7007S35JI vs IDT7007L35JB |
7007S35JB8 | Multi-Port SRAM, 32KX8, 35ns, CMOS, PQCC68 | Integrated Device Technology Inc | IDT7007S35JI vs 7007S35JB8 |
IDT70V07S35J | Dual-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7007S35JI vs IDT70V07S35J |
70V07L35JGI8 | Multi-Port SRAM, 32KX8, 35ns, CMOS, PQCC68 | Renesas Electronics Corporation | IDT7007S35JI vs 70V07L35JGI8 |
70V07S35J | PLCC-68, Tube | Integrated Device Technology Inc | IDT7007S35JI vs 70V07S35J |