Part Details for IDT6116LA70L28BG8 by Integrated Device Technology Inc
Overview of IDT6116LA70L28BG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for IDT6116LA70L28BG8
IDT6116LA70L28BG8 CAD Models
IDT6116LA70L28BG8 Part Data Attributes
|
IDT6116LA70L28BG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT6116LA70L28BG8
Integrated Device Technology Inc
Standard SRAM, 2KX8, 70ns, CMOS, CQCC28, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e3 | |
Length | 11.4554 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4554 mm |
Alternate Parts for IDT6116LA70L28BG8
This table gives cross-reference parts and alternative options found for IDT6116LA70L28BG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6116LA70L28BG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT6116LA70L32B | Standard SRAM, 2KX8, 70ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT6116LA70L28BG8 vs IDT6116LA70L32B |
AM9128-70LC | Standard SRAM, 2KX8, 70ns, MOS, CQCC32, CERAMIC, LCC-32 | AMD | IDT6116LA70L28BG8 vs AM9128-70LC |
IDT6116SA70FB | Standard SRAM, 2KX8, 70ns, CMOS, CDFP24, FP-24 | Integrated Device Technology Inc | IDT6116LA70L28BG8 vs IDT6116SA70FB |
8403606JA | 2kx8 Asynchronous CMOS Static RAM, CERDIP, /Tube | Renesas Electronics Corporation | IDT6116LA70L28BG8 vs 8403606JA |
AM9128-70LCB | Standard SRAM, 2KX8, 70ns, MOS, CQCC32, CERAMIC, LCC-32 | AMD | IDT6116LA70L28BG8 vs AM9128-70LCB |
IDT6116LA70L24B | Standard SRAM, 2KX8, 70ns, CMOS, CQCC24, LCC-24 | Integrated Device Technology Inc | IDT6116LA70L28BG8 vs IDT6116LA70L24B |
HM3-65162C-6 | Standard SRAM, 2KX8, CMOS, PDIP24 | Matra MHS | IDT6116LA70L28BG8 vs HM3-65162C-6 |
8403613LA | Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, CERAMIC, DIP-24 | Defense Logistics Agency | IDT6116LA70L28BG8 vs 8403613LA |
IDT6116LA70L28B8 | Standard SRAM, 2KX8, 70ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IDT6116LA70L28BG8 vs IDT6116LA70L28B8 |
8403612XA | Standard SRAM, 2KX8, 70ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT6116LA70L28BG8 vs 8403612XA |