There are no models available for this part yet.
Overview of IDT54FCT827ADB by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IDT54FCT827ADB by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDT54FCT827ADB
|
Avnet Americas | BUS DRIVER, 10-BIT, NONINVERTING - Rail/Tube (Alt: IDT54FCT827ADB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
DISTI #
IDT54FCT827ADB
|
Avnet Americas | BUS DRIVER, 10-BIT, NONINVERTING - Rail/Tube (Alt: IDT54FCT827ADB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
Teledyne e2v | BUS DRIVER, 10-BIT, NONINVERTING Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for IDT54FCT827ADB by Teledyne e2v
Part Data Attributes for IDT54FCT827ADB by Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E2V TECHNOLOGIES PLC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH DUAL OUTPUT ENABLE
|
Control Type
|
ENABLE LOW
|
Count Direction
|
UNIDIRECTIONAL
|
Family
|
FCT
|
JESD-30 Code
|
R-CDIP-T24
|
Load Capacitance (CL)
|
300 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.032 A
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Power Supply Current-Max (ICC)
|
14.5 mA
|
Prop. Delay@Nom-Sup
|
9 ns
|
Propagation Delay (tpd)
|
17 ns
|
Screening Level
|
MIL-STD-883 Class B
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for IDT54FCT827ADB
This table gives cross-reference parts and alternative options found for IDT54FCT827ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT827ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P74FCT827BD | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Pyramid Semiconductor Corporation | IDT54FCT827ADB vs P74FCT827BD |
74FCT827BSPC | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Texas Instruments | IDT54FCT827ADB vs 74FCT827BSPC |
CY54FCT827BTDMB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | IDT54FCT827ADB vs CY54FCT827BTDMB |
QS54FCT827ATD | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, | Quality Semiconductor Inc | IDT54FCT827ADB vs QS54FCT827ATD |
5962-9224701MLX | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | IDT54FCT827ADB vs 5962-9224701MLX |
74FCT827BSPC | IC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | IDT54FCT827ADB vs 74FCT827BSPC |
5962-8950601LA | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Teledyne e2v | IDT54FCT827ADB vs 5962-8950601LA |
5962-9224703MLX | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | IDT54FCT827ADB vs 5962-9224703MLX |
P74FCT827CTPC | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | IDT54FCT827ADB vs P74FCT827CTPC |
QS54FCT827CTD | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, | Quality Semiconductor Inc | IDT54FCT827ADB vs QS54FCT827CTD |