IDT54FCT244TLB
Description: Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20

Overview of IDT54FCT244TLB by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for IDT54FCT244TLB by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT54FCT244TLB by Renesas Electronics Corporation

IDT54FCT244TLB
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
QCCN, LCC20,.35SQ
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. IDT54FCT244TLB
    Renesas Electronics Corporation
    Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20
    VS

Alternate Parts for IDT54FCT244TLB

This table gives cross-reference parts and alternative options found for IDT54FCT244TLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT244TLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9220303M2A Fast CMOS Octal Buffer/Line Driver, LCC55/Tube Renesas Electronics Corporation IDT54FCT244TLB vs 5962-9220303M2A
P54FCT244LM Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, LCC-20 Pyramid Semiconductor Corporation IDT54FCT244TLB vs P54FCT244LM
5962-87630012X Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v IDT54FCT244TLB vs 5962-87630012X
5962-87630022C Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Integrated Device Technology Inc IDT54FCT244TLB vs 5962-87630022C
IDT74FCT244CTL Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT54FCT244TLB vs IDT74FCT244CTL
QS54FCT244ATL Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc IDT54FCT244TLB vs QS54FCT244ATL
5962-87630012A Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20 Pyramid Semiconductor Corporation IDT54FCT244TLB vs 5962-87630012A
5962-87630012X Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT54FCT244TLB vs 5962-87630012X
IDT54FCT244ALB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT54FCT244TLB vs IDT54FCT244ALB
IDT54FCT244CLB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT54FCT244TLB vs IDT54FCT244CLB
Part Number Description Manufacturer Compare
5962-9220302M2A LCC-20, Tube Integrated Device Technology Inc IDT54FCT244TLB vs 5962-9220302M2A
TD74ABT244FW-ELP IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components IDT54FCT244TLB vs TD74ABT244FW-ELP
5962-9220302M2A Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-LCCC -55 to 125 Texas Instruments IDT54FCT244TLB vs 5962-9220302M2A
CY54FCT244ATLM Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 Cypress Semiconductor IDT54FCT244TLB vs CY54FCT244ATLM
QS54FCT244DTL Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc IDT54FCT244TLB vs QS54FCT244DTL
54FCT244LM Bus Driver, Rochester Electronics LLC IDT54FCT244TLB vs 54FCT244LM
IDT74FCT244TL Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT54FCT244TLB vs IDT74FCT244TL
IDT54FCT244ALB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT54FCT244TLB vs IDT54FCT244ALB
5962-9220302M2X FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments IDT54FCT244TLB vs 5962-9220302M2X
5962-9220302M2A Fast CMOS Octal Buffer/Line Driver, LCC55/Tube Renesas Electronics Corporation IDT54FCT244TLB vs 5962-9220302M2A

Related Parts for IDT54FCT244TLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT54FCT244TLB by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT54FCT244TLB by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of IDT54FCT244TLB would you like to use for your alert(s)?
  • Please alert me when IDT54FCT244TLB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT54FCT244TLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT54FCT244TLB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT54FCT244TLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT54FCT244TLB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT54FCT244TLB by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: